BLM Series Automotive Signal Line EMI Filters

Murata BLM series provides effective noise suppression across multiple frequency ranges and ratings

Image of Murata Electronics' BLM Series Automotive Signal Line EMI FiltersMurata's chip ferrite beads BLM series are designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave-forms undistorted. Murata's BLM series is effective in circuits without stable ground lines because the BLM series does not need a grounding connection. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM series generates an impedance from the relatively low frequencies. Therefore, the BLM series is effective in noise suppression in a wide frequency range (several MHz to several GHz) and is available in a wide range of current ratings able to meet various automotive noise suppression requirements in automotive applications (ADAS).

Features
  • EIA 0201 to 0603 sized automotive-grade chip ferrite beads (AEC-Q200)
  • Operating temperature range: -55°C up to +150°C
  • Low DC resistance
  • RoHS compliant
Applications
  • Automotive powertrain
  • Automotive safety equipment
  • Automotive infotainment and comfort equipment
  • TCU
  • V2X

BLM Series Automotive Signal Line EMI Filters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE BEAD 600 OHM 0805 1LNBLM21HE601SH1LFERRITE BEAD 600 OHM 0805 1LN3082 - Immediate$0.40Näytä tiedot
FERRITE BEAD 1.2 KOHM 0805 1LNBLM21HE122SH1LFERRITE BEAD 1.2 KOHM 0805 1LN966 - Immediate$0.40Näytä tiedot
FERRITE BEAD 4.7 KOHM 0805 1LNBLM21HE472SH1LFERRITE BEAD 4.7 KOHM 0805 1LN614 - Immediate$0.40Näytä tiedot
FERRITE BEAD 8 KOHM 0805 1LNBLM21HE802SH1LFERRITE BEAD 8 KOHM 0805 1LN5168 - Immediate$0.40Näytä tiedot
Published: 2024-03-14