Developer Tools

MultiTech’s offering of kits, shields, and simulators are designed for embedded applications

Image of MultiTech Development ToolsWhether needing to test, program, develop, survey, prototype, or connect, MultiTech has the development options to support all needs. For everything cellular, LoRa, and GPS, these products help customers from beginning to end of their product's life cycle. Quickly provide proof of concept with a starter kit, design efficiently with a developer kit or bring a system up to date with a programmer. Connecting application is made even easier with Aeris’ NEO SIM cards. For all long-range applications, MultiTech helps users rapidly get from concept to reality.

Features
  • MultiTech.net provides collaborative software develop including
    • Firmware updates, developer guides, Telit AT command guides, USB installation guides
    • Links to ARM® mbed™ libraries, and more
  • For cellular and LoRa development tools
Applications
  • Agriculture
  • Energy
  • Industrial

Developer Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL KIT FOR LORAMTUDK2-ST-MDOTEVAL KIT FOR LORA1 - Immediate$68.71Näytä tiedot
MICRO DEVELOPMENT KIT LORAMTMDK-ST-MDOTMICRO DEVELOPMENT KIT LORA4 - Immediate$44.54Näytä tiedot
LORA EVAL KIT 915MHZMTDOT-BOX-G-915-BLORA EVAL KIT 915MHZ1 - Immediate$477.34Näytä tiedot
LORA EVAL KIT 868MHZMTDOT-BOX-G-868-BLORA EVAL KIT 868MHZ1 - Immediate$477.34Näytä tiedot
LORA EVAL/DEVELOPMENT 915MHZMTDOT-EVB-915LORA EVAL/DEVELOPMENT 915MHZ0 - ImmediateSee Page for PricingNäytä tiedot
LORA EVAL/DEVELOPMENT 868MHZMTDOT-EVB-868LORA EVAL/DEVELOPMENT 868MHZ0 - ImmediateSee Page for PricingNäytä tiedot
MICRO DEVELOPMENT KIT LORAMTMDK-XDOT-NA1-A00MICRO DEVELOPMENT KIT LORA18 - Immediate$91.72Näytä tiedot
MICRO DEVELOPMENT KIT LORAMTMDK-XDOT-EU1-A00MICRO DEVELOPMENT KIT LORA2 - Immediate$91.72Näytä tiedot
ACCY KIT CONDUIT 915MHZ NAMTKIT-LORA-915ACCY KIT CONDUIT 915MHZ NA3 - Immediate$288.04Näytä tiedot
ACCY KIT CONDUIT 868MHZ EUMTKIT-LORA-868ACCY KIT CONDUIT 868MHZ EU0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARDMTUDK2-ST-CELLEVAL BOARD0 - Immediate$103.90Näytä tiedot
SOCKETMODEM ADAPTER SHIELDMTSAS-DKSOCKETMODEM ADAPTER SHIELD0 - ImmediateSee Page for PricingNäytä tiedot
KIT DEV MULTICONNECT PCIE EMBMTPCIE-DK1KIT DEV MULTICONNECT PCIE EMB0 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR SOCKETMODEMMTSMI-UDKEVAL BOARD FOR SOCKETMODEM0 - Immediate$301.08Näytä tiedot
Published: 2017-09-11