Connected Cellular BeagleBone IoT Development Kit

Aeris, Initial State, Seeed, NimbeLink, and Taoglas' Connected Cellular BeagleBone IoT development kit provides the ability to accelerate Internet of Things (IoT) development

Image of Aeris, Seeed, NimbeLink, and Taoglas' Connected Cellular BeagleBone IoT Development KitAeris, Initial State, Seeed, NimbeLink, and Taoglas' Connected Cellular BeagleBone IoT development kit provides everything needed to start developing cellular IoT hardware right away.

Included in the kit:
  • BeagleBone Black: single-board computer
  • Seeed BeagleBone Grove Cape
  • Nimbelink NL-SW-HSPAP– HSPAP cellular module
  • Antenna: high-performance TG.30.8113
  • USB cable AK670/2-2-BLACK
  • Power supply
  • Aeris Neo cellular connectivity:
    • SIMs and immediate nationwide 2G/3G GSM coverage
    • Access to the Neo connectivity management portal to monitor and control usage
    • Online documentation and support

Add All to Cart

Step-By-Step Tutorial

Features
Nimbelink’s Skywire™ cellular modem combined with the Nimbelink BeagleBone Black IoT development kit instantly enables cellular connectivity to the users BeagleBone development. Seeed sensor packs can be selected to fit the application. The Beaglebone Grove Cape adds 12 Grove sensor connections to plug in the sensors of the users choice.

Immediate IoT cellular connectivity included in this kit:

  • No delays negotiating rates with cellular providers
  • SIM cards ready to activate in three easy steps from the user's browser
  • Connectivity management account providing granular visibility into the user's development
Additional Resources and Documentation
Applications
  • Agricultural and environmental
  • Security and asset tracking
  • Healthcare
  • IoT development
  • Remote monitoring
  • GPS tracking
  • Fleet management
  • Consumer electronics
  • Industrial IoT
  • Retail and POS
  • Manufacturing and OEM
  • Energy and utilities
  • Connected home
  • Smart city

Connected Cellular BeagleBone IoT Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STD 1 YEAR SERVICE SUBSCRIPTION21-10008STD 1 YEAR SERVICE SUBSCRIPTION0 - Immediate$54.97Näytä tiedot
KIT DEV BEAGLEBONE TO IOTNL-AB-BBBCKIT DEV BEAGLEBONE TO IOT6 - Immediate$143.57Näytä tiedot
GROVE BASE CAPE FOR BEAGLEBONE103030035GROVE BASE CAPE FOR BEAGLEBONE13 - Immediate$10.11Näytä tiedot
RF TXRX MOD CELL U.FL THNL-SW-HSPAPRF TXRX MOD CELL U.FL TH0 - Immediate$161.48Näytä tiedot
RF ANT 750MHZ/892MHZ WHIP TILTTG.30.8113RF ANT 750MHZ/892MHZ WHIP TILT10247 - Immediate$12.10Näytä tiedot
CBL USB2.0 A PLUG TO A PLG 6.56'AK670/2-2-BLACKCBL USB2.0 A PLUG TO A PLG 6.56'4727 - Immediate$3.76Näytä tiedot
AC/DC WALL MOUNT ADAPTER 5V 12WPSAC12R-050-RAC/DC WALL MOUNT ADAPTER 5V 12W614 - Immediate$8.17Näytä tiedot
INPUT PLUG US FOR R WALL ADAPTERRPAINPUT PLUG US FOR R WALL ADAPTER0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2016-06-14