Mega-Fit Power Connectors Receptacle Backshells

Molex's 5.70 mm pitch Mega-Fit power connectors for various applications

Image of Molex's Mega-Fit Power Connectors, Receptacle Backshells Delivering cutting-edge current density at 23.0 A per circuit through a split-box terminal design, Molex's Mega-Fit power connectors incorporate the option for tin-plated contacts to enhance design flexibility while providing significant cost savings.

Features and Benefits
  • Power-dense design with high-current terminals, tight pitch and row spacing
  • Terminal interface with six independent points of contact (split-box terminal design)
  • Tin-plated contacts now available
  • Extended barrel conductor crimp
  • Sacrificial contacts
  • Fully isolated header pins and receptacle terminals
  • Positive locking housing
  • Backshells available in 94V-0-compliant and glow-wire-capable materials
  • Hermaphroditic two-piece backshell
  • Makes assembly and stocking easy; reduces bill-of-materials (BOM)
  • Affords application flexibility to provide strain relief
  • Provides more power per linear and square millimeter than other midrange power products in the industry
  • Offers redundant, secondary current paths for long-term performance and reliability
  • Enhances design flexibility to provide significant cost savings
  • Provides extremely strong terminal-to-wire retention for long-term reliability
  • Allows system to be “hot plugged” at 48 V/23.0 A up to 30 cycles
  • Protects against potential damage during handling and mating
  • Ensures secure retention when receptacle and header are mated
  • Delivers an audible click to provide feedback that connector is fully mated
Applications
  • Consumer/home appliance
    • Washers and dryers
    • Heaters and air conditioners
  • Networking and telecommunication
    • Hubs and servers
    • Power supplies and distribution
  • Industrial
    • Machinery and heavy equipment
    • Lighting and automation
  • Commercial vehicle
    • Unsealed electronic control modules
    • Power converters
Published: 2016-10-18

Mega-Fit Power Connectors

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
MEGAFIT BACKSHLL HALF 2CKT 1=1PC2001220002MEGAFIT BACKSHLL HALF 2CKT 1=1PCMega-Fit-naarasliittimet0 - Immediate$0.42Näytä tiedot
MEGAFIT BACKSHLL HALF 4CKT 1=1PC2001220004MEGAFIT BACKSHLL HALF 4CKT 1=1PCMega-Fit-naarasliittimet0 - Immediate$0.87Näytä tiedot
MEGAFIT BACKSHLL HALF 6CKT 1=1PC2001220006MEGAFIT BACKSHLL HALF 6CKT 1=1PCMega-Fit-naarasliittimet1536 - Immediate$0.90Näytä tiedot
MEGAFIT BACKSHLL HALF 8CKT 1=1PC2001220008MEGAFIT BACKSHLL HALF 8CKT 1=1PCMega-Fit-naarasliittimet262 - Immediate$0.79Näytä tiedot
MEGAFIT BACKSHL HALF 10CKT 1=1PC2001220010MEGAFIT BACKSHL HALF 10CKT 1=1PCMega-Fit-naarasliittimet36 - Immediate$1.32Näytä tiedot
MEGAFIT BACKSHL HALF 12CKT 1=1PC2001220012MEGAFIT BACKSHL HALF 12CKT 1=1PCMega-Fit-naarasliittimet591 - Immediate$1.09Näytä tiedot
GLOW WIRE MEGAFIT BACKSHELL HAL2001220102GLOW WIRE MEGAFIT BACKSHELL HALMega-Fit-naarasliittimet0 - Immediate$0.48Näytä tiedot
GLOW WIRE MEGAFIT BACKSHLL 1=1PC2001220104GLOW WIRE MEGAFIT BACKSHLL 1=1PCMega-Fit-naarasliittimet0 - Immediate$0.54Näytä tiedot
GLOW WIRE MEGAFIT BACKSHLL 1=1PC2001220106GLOW WIRE MEGAFIT BACKSHLL 1=1PCMega-Fit-naarasliittimet1080 - Immediate$1.00Näytä tiedot
GLOW WIRE MEGAFIT BACKSHLL 1=1PC2001220108GLOW WIRE MEGAFIT BACKSHLL 1=1PCMega-Fit-naarasliittimet306 - Immediate$1.04Näytä tiedot
GLOW WIRE MEGAFIT BACKSHLL 1=1PC2001220110GLOW WIRE MEGAFIT BACKSHLL 1=1PCMega-Fit-naarasliittimet606 - Immediate$1.00Näytä tiedot
GLOW WIRE MEGAFIT BACKSHLL 1=1PC2001220112GLOW WIRE MEGAFIT BACKSHLL 1=1PCMega-Fit-naarasliittimet0 - Immediate$1.21Näytä tiedot