Molex Mega-Fit Power Connectors

Molex Mega-Fit power connectors deliver cutting-edge current density at 23.0 A per circuit

Image of Molex's Mega-Fit® Power ConnectorsContinuing to innovate the interconnect industry, Molex expands current-carrying capabilities up to 23.0 A with Mega-Fit power connectors. These connectors enable one of the highest current-density options compared to existing mid-range power connectors. The innovative split-box terminal design offers six independent points of contact to provide long-term reliability through secondary current-path redundancy. Mega-Fit power connectors maintain many of the characteristics of Molex's proven power products including isolated terminals, positive housing locks, and polarized housings.

Features
  • Power-dense design with high-current terminals, tight pitch, and row spacing
  • Terminal interface with six independent points of contact (split-box terminal design)
  • Extended barrel conductor crimp
  • Sacrificial contacts
  • Fully-isolated header pins and receptacle terminals
  • Positive locking housing
Applications
  • Washers and dryers
  • Heaters and air conditioners
  • Hubs and servers
  • Power supplies and distribution
  • Machinery and heavy equipment
  • Lighting and automation
  • Unsealed electronic control modules
  • Power converters

Mega-Fit Power Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SOCKET 14-16AWG CRIMP TIN0768230321CONN SOCKET 14-16AWG CRIMP TIN178383 - Immediate$0.20Näytä tiedot
MEGA-FIT MALE TML PRE-TIN 14/16A1054170334MEGA-FIT MALE TML PRE-TIN 14/16A34050 - Immediate$0.23Näytä tiedot
MEGA-FIT MALE TML PRE-TIN 12AWG1054170333MEGA-FIT MALE TML PRE-TIN 12AWG20433 - Immediate$0.23Näytä tiedot
MEGA-FIT FEMALE TML PRE-TIN 14/10768230344MEGA-FIT FEMALE TML PRE-TIN 14/1167117 - Immediate$0.24Näytä tiedot
CONN SOCKET 12AWG CRIMP TIN0768230322CONN SOCKET 12AWG CRIMP TIN60237 - Immediate$0.24Näytä tiedot
MEGA-FIT FEMALE TML PRE-TIN 12AW0768230343MEGA-FIT FEMALE TML PRE-TIN 12AW28709 - Immediate$0.24Näytä tiedot
CONN RCPT HSG 2POS MEGA-FIT1716920102CONN RCPT HSG 2POS MEGA-FIT21472 - Immediate$0.37Näytä tiedot
FEMALE TML PRE-TIN 10AWG0768230345FEMALE TML PRE-TIN 10AWG27656 - Immediate$0.51Näytä tiedot
CONN RCPT HSG 4POS 5.70MM1716920104CONN RCPT HSG 4POS 5.70MM10013 - Immediate$0.56Näytä tiedot
CONN SOCKET 12AWG CRIMP GOLD1720630312CONN SOCKET 12AWG CRIMP GOLD41793 - Immediate$0.67Näytä tiedot
Published: 2014-02-27