MIKROE-2103 Color 3 Click Boards™

MikroElektronika presents an add-on board featuring the ams TCS3771 color sensor

Image of Mikroelektronika MIKROE-2103 Color 3 Click™ BoardThe MikroElektronika MIKROE-2103 Color 3 click is a mikroBUS™ add-on board with an ams TCS3771 color sensor. The TCS3771 is also known as a light-to-digital converter and a narrow beam infrared LED which can also function as a proximity sensor. The IC performs well under a variety of lighting conditions. For example, it can be covered with different attenuation materials. As a proximity sensor, it has a large dynamic range of operation. It can take short distance measurements behind dark glass or it can be configured for longer distance measurement; for example, human presence detection in front of monitors or laptops.

The MIKROE-2103 board is designed to use a 3.3 V power supply only. The TCS3771 has an internal state machine that can put the device into a low power mode between successive RGBC and proximity measurements for additional power savings. TCS3771 is also fast enough to give off proximity information at a high rate of repetition. This makes it useful for proximity detection in portable devices (such as a phone coming near to a speaker’s ear). Color 3 click communicates with the target MCU through the mikroBUS™ I²C interface with additional functionality provided by an INT pin.

The ams TCS3771 provides red, green, blue, and clear (RGBC) light sensing and proximity detection. The sensor detects light intensity under a variety of lighting conditions and through a variety of attenuation materials. The large dynamic range of the proximity detection feature allows a wide range of uses from short range in cell phones to long range for TVs, monitors, or laptops. The sensor requires a voltage supply range of 2.7 V to 3.6 V and requires current supply of 330 μA at 3 V. The TCS3771 has an operational temperature range of -30°C to +70°C and comes in a small 6-SMD module.

Features

  • Applications: RGBC color sensing and proximity sensing (suitable for portable devices)
  • On-board modules: TCS3771 color sensor, infrared LED
  • Features: RGBC color sensing and proximity detection
  • Benefits: Power-saving options, fast operation (suitable for proximity detection in portable devices), proximity detection for short or longer ranges
  • Interface: I2C
  • Power supply: 3.3 V
  • Compatibility: mikroBUS
  • Click board size: S (28.6 mm x 25.4 mm)

MIKROE-2103 Color 3 click board

KuvaManufacturer Part NumberKuvausTyyppiAihealueKäytetty mikropiiri/osaSaatavana oleva määrä HintaNäytä tiedot
COLOR 3 CLICKMIKROE-2103COLOR 3 CLICKAnturiVäriTCS37712 - Immediate$17.00Näytä tiedot

Microchip Curiosity Boards

KuvaManufacturer Part NumberKuvausSisältöLiitäntäjärjestelmäSaatavana oleva määrä HintaNäytä tiedot
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROPiirilevytmikroBUS Click134 - Immediate$28.89Näytä tiedot
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALPiirilevytmikroBUS Click57 - Immediate$45.55Näytä tiedot
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDPiirilevytmikroBUS Click44 - Immediate$20.75Näytä tiedot
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDPiirilevytmikroBUS Click55 - Immediate$18.05Näytä tiedot
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036PiirilevytmikroBUS Click3 - Immediate$17.15Näytä tiedot
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3221 - Immediate$24.38Näytä tiedot
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAPiirilevytmikroBUS Click0 - ImmediateSee Page for PricingNäytä tiedot
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDPiirilevytmikroBUS Click, X3223 - Immediate$21.66Näytä tiedot
Published: 2017-07-19