WFI32 Standalone Wi-Fi MCU Modules

Microchip’s WFI32 is an industrial IoT Wi-Fi module supporting 2.4 GHz 802.11 b/g/n

Image of Microchip Technology's WFI32 Standalone Wi-Fi MCU ModulesWFI32 from Microchip Technology is a standalone and fully certified Wi-Fi module supporting 2.4 GHz 802.11 b/g/n radio modes. Specially designed for industrial IoT applications, WFI32E01PE contains the PIC32MZW1 series Wi-Fi SoC, which is a 200 MHz high-performance MCU with industrial leading Wi-Fi connectivity and rich peripheral options. PIC32MZW1 has 1 MB embedded Flash and 256 KB SRAM, empowering embedded designers to rapidly build complex IoT software covering WLAN, TCP/IP stack, RTOS, and Cloud connectivity and application. Various types of peripherals, such as Ethernet, USB, ADC, CVD touch buttons, and CAN, make PIC32MZW1 a perfect system core to realize most application features.

As a total system solution provider, Microchip offers a broad portfolio that simplifies IoT and IIoT systems when pairing the WFI32E01 module with other Microchip market-leading components, such as KSZ8081 family of Ethernet PHYs, MCP2542WFD family of CAN transceivers, and other wireless technologies [Bluetooth Low Energy (BLE), Long Range (LoRa®) and IEEE® 802.15.4]. Both the WFI32E01PE and WFI32E01UE provide excellent WLAN functions covering the latest Wi-Fi security standard, Wi-Fi protected access 3 (WPA3), and all the general Wi-Fi functions like AP, STA, SoftAP with eight connected STAs, TLS, and more. The software development of the WFI32E01 module is supported in Microchip MPLAB and Microchip Harmony v3.

Features
  • MCU
    • 200 MHz, MIPS32® M-Class microprocessor core
    • 1 MB embedded Flash, 256 KB SRAM (program and data), 64 KB data buffer
    • High-performance peripheral set including full-speed USB, CAN, CAN-FD, 10/100 MAC, and high accuracy 12-bit dual ADCs
    • CVD touch input
    • 3x UART, I2C, 2x SPI
  • Wi-Fi and network
    • Single-band 2.4 GHz b/g/n
    • Wi-Fi security protocols supported: WPA/WPA2/WPA3 personal, TLS, and SSL
    • Support AP, STA, and SoftAP
    • Optional full-featured hardware crypto accelerator
    • Antenna type: uFL connector
  • Other
    • Certifications: FCC, ISED, CE, WFA (planned)
    • 54-pin SMD, 24.5 mm x 20.5 mm x 2.5 mm
    • 3.0 V to 3.6 V, -40ºC to +85ºC 

WFI32 Standalone Wi-Fi MCU Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MODULE WIFI U.FL SMDWFI32E01UE-IRF TXRX MODULE WIFI U.FL SMD1 - Immediate$5.22Näytä tiedot
RF TXRX MOD WIFI PCB TRACE SMDWFI32E01PE-IRF TXRX MOD WIFI PCB TRACE SMD0 - Immediate$5.11Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PIC32WFI32E CURIOSITY BOARDEV12F11APIC32WFI32E CURIOSITY BOARD9 - Immediate$74.63Näytä tiedot
Published: 2021-05-25