PIC32MZ-W1 and WFI32 Family Industrial Strength Wi-Fi® MCUs

The Microchip PIC32MZ-W1 and WFI32 family of industrial-strength Wi-Fi MCUs are designed to thrive in extreme environments

Image of  Microchip PIC32MZ-W1 and WFI32 Family Industrial Strength Wi-Fi MCUsThis Microchip MCU family provides industrial-level features, robust Wi-Fi connectivity, and advanced security. It features a high-performance core with industry-leading, low-power Wi-Fi connectivity and a rich set of peripherals to add features to users' applications. It is easy to get started by providing fully certified modules, a simple development environment, and turnkey software examples featuring AWS and Azure cloud connectivity.

Features

  • High-performance, MIPS32® M-Class MCU
  • Highly integrated single-band 2.4 GHz IEEE® 802.11 b/g/n wireless radio
  • Up to 2 MB Flash and 640 KB RAM
  • Advanced analog peripherals such as touch inputs, CAN, and Ethernet with up to 60 GPIOs
  • Support for WPA/WPA2/WPA3 Personal, TLS, and SSL security protocols
  • Trust&GO advanced security that is pre-provisioned for AWS and Azure cloud environments
  • Class B Safety Library to streamline the functional safety certification process
  • Globally pre-certified modules that shorten time to market by eliminating RF design and reducing regulatory requirements
  • Application examples and turnkey software solutions, including Ethernet bridging, AWS Free RTOS, and secure cloud connections

PIC32MZ-W1 SoCs

KuvaManufacturer Part NumberKuvausOhjelmamuistin tyyppiSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 1MB FLASH 132VQFNPIC32MZ1025W104132-I/NXIC MCU 32BIT 1MB FLASH 132VQFNFLASH132 - Immediate$3.82Näytä tiedot
IC MCUPIC32MZ2051W104132-I/NXIC MCU2MB Flash, 512kB SRAM168 - Immediate$4.34Näytä tiedot

WFI32 Modules

KuvaManufacturer Part NumberKuvausSarjaliitännätSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MODULE WIFI U.FL SMDWFI32E01UE-IRF TXRX MODULE WIFI U.FL SMDI2C, JTAG, SPI, UART, USB1 - Immediate$5.18Näytä tiedot
IC RF TXRX+MCU BLEWFI32E02UE-IIC RF TXRX+MCU BLEAntenni ei sisälly, U.FL98 - Immediate$5.24Näytä tiedot
54PAD WI-FI SOC MODULE,802.11 B/WFI32E03UE-I54PAD WI-FI SOC MODULE,802.11 B/Antenni ei sisälly, U.FL53 - Immediate$5.52Näytä tiedot
87-PAD WI-FI SOC MODULE,802.11 BWFI32E04UE-I87-PAD WI-FI SOC MODULE,802.11 BAntenni ei sisälly, U.FL35 - Immediate$5.58Näytä tiedot
RF TXRX MOD WIFI PCB TRACE SMDWFI32E01PE-IRF TXRX MOD WIFI PCB TRACE SMDI2C, JTAG, SPI, UART, USB75 - Immediate$5.07Näytä tiedot
54PAD WI-FI SOC MODULE,802.11 B/WFI32E03PE-I54PAD WI-FI SOC MODULE,802.11 B/PCB Trace0 - Immediate$5.42Näytä tiedot

Development Tools

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PIC32 WFI32 2.0 CURIOSITYEV67T15APIC32 WFI32 2.0 CURIOSITY9 - Immediate$62.08Näytä tiedot
ETHERNET TO WI-FI BRIDGEEV49N51AETHERNET TO WI-FI BRIDGE6 - Immediate$31.61Näytä tiedot
Published: 2025-05-07