PolarFire® SoC Discovery Kit

Microchip's PolarFire system on chip (SoC) Discovery Kit has a powerful hardware platform for RISC-V applications and FPGA logic testing

Image of Microchip's PolarFire® SoC Discovery KitMicrochip's open-source development kit includes a quad-core, 64-bit CPU cluster based on the RISC-V application-class processor. It supports Linux® and real-time applications and features a rich set of peripherals along with 95K low-power, high-performance FPGA logic elements. The kit is designed for rapid application testing on an easy-to-use hardware development platform. It provides a MikroBUS™ expansion header for Click boards™, a 40-pin Raspberry Pi™ connector, and a MIPI® video connector. The expansion boards can be controlled using protocols like I2C and SPI. The kit offers 1 GB of DDR4 memory and a microSD® card slot for booting Linux. Communication interfaces include a Gigabit Ethernet connector and three UART connections via the USB Type-C® connector. An on-board FlashPro5 programmer facilitates programming and debugging of the PolarFire FPGA through the USB-to-JTAG channel.

Reference Design

Linux

  • Linux support is available for the PolarFire SoC Discovery Kit. The out-of-the-box FIR demo will need to be reprogrammed to support Linux; full details are available in the Discovery Kit User Guide on GitHub
Features
  • PolarFire SoC FPGA with 95K LEs (MPFS095T-1FCSG325E )
  • Four 64-bit RISC-V cores
  • One GB main memory
  • One Gigabit Ethernet
  • Three UART
  • One microSD interface
  • Form factor: 4.1'' x 3.3''

PolarFire® SoC Discovery Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
POLARFIRE SOC DISCOVERY KITMPFS-DISCO-KITPOLARFIRE SOC DISCOVERY KIT255 - Immediate$119.20Näytä tiedot

PolarFire® SoCs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC SOC RISC-V 484FCBGAMPFS250T-FCVG484IIC SOC RISC-V 484FCBGA0 - Immediate$287.46Näytä tiedot
IC SOC RISC-V 484FCBGAMPFS250T-1FCVG484IIC SOC RISC-V 484FCBGA0 - Immediate$313.60Näytä tiedot
IC SOC RISC-V 484FCBGAMPFS250T-FCVG484EIC SOC RISC-V 484FCBGA30 - Immediate$261.32Näytä tiedot
IC SOC RISC-V 484FCBGAMPFS250T-1FCVG484EIC SOC RISC-V 484FCBGA76 - Immediate$287.45Näytä tiedot
IC SOC RISC-V 536LFBGAMPFS250T-FCSG536EIC SOC RISC-V 536LFBGA41 - Immediate$273.27Näytä tiedot
IC SOC RISC-V 484FCBGAMPFS250TL-FCVG484EIC SOC RISC-V 484FCBGA84 - Immediate$313.59Näytä tiedot
IC SOC RISC-V 536LFBGAMPFS250T-FCSG536IIC SOC RISC-V 536LFBGA41 - Immediate$300.60Näytä tiedot
IC SOC RISC-V 536LFBGAMPFS250T-1FCSG536EIC SOC RISC-V 536LFBGA35 - Immediate$300.61Näytä tiedot
IC SOC RISC-V 536LFBGAMPFS250T-1FCSG536IIC SOC RISC-V 536LFBGA5 - Immediate$327.92Näytä tiedot
IC SOC RISC-V 484FCBGAMPFS250TS-FCVG484IIC SOC RISC-V 484FCBGA64 - Immediate$339.74Näytä tiedot
IC SOC RISC-V 536LFBGAMPFS250TL-FCSG536IIC SOC RISC-V 536LFBGA21 - Immediate$355.25Näytä tiedot
IC SOC RISC-V 484FCBGAMPFS250TS-1FCVG484IIC SOC RISC-V 484FCBGA11 - Immediate$365.87Näytä tiedot
IC SOC RISC-V 1152FCBGAMPFS250TS-FCG1152IIC SOC RISC-V 1152FCBGA4 - Immediate$435.84Näytä tiedot
IC SOC RISC-V 536LFBGAMPFS250TS-1FCSG536IIC SOC RISC-V 536LFBGA30 - Immediate$382.57Näytä tiedot
IC SOC RISC-V 1152FCBGAMPFS250TLS-FCG1152IIC SOC RISC-V 1152FCBGA26 - Immediate$469.37Näytä tiedot
IC SOC RISC-V 1152FCBGAMPFS250T-FCG1152IIC SOC RISC-V 1152FCBGA17 - Immediate$368.78Näytä tiedot
IC SOC RISC-V 484FCBGAMPFS025T-FCVG484EIC SOC RISC-V 484FCBGA5 - Immediate$50.20Näytä tiedot
IC SOC RISC-V 325BGAMPFS025T-FCSG325EIC SOC RISC-V 325BGA11 - Immediate$46.45Näytä tiedot
IC SOC RISC-V 484FCBGAMPFS025T-FCVG484IIC SOC RISC-V 484FCBGA14 - Immediate$55.23Näytä tiedot
IC SOC RISC-V 484FCBGAMPFS025T-1FCVG484EIC SOC RISC-V 484FCBGA9 - Immediate$55.23Näytä tiedot
Published: 2024-08-01