PIC32CM LE Series Ultra-Low Power Cortex®-M23 Microcontrollers

Microchip PIC32CM LE series features smart analog and touch integration for power-constrained embedded systems

Image of Microchip PIC32CM LE Series Ultra-Low Power Cortex-M23 MicrocontrollersThe Microchip PIC32CM LE series is a family of 32-bit microcontrollers based on the Arm® Cortex-M23 core, designed for ultra-low power operation with integrated analog and capacitive touch capabilities. These MCUs are optimized for battery-powered and space-constrained applications, offering advanced features such as SleepWalking peripherals, multiple low-power modes, and a built-in buck/LDO regulator with dynamic switching.

With operating speeds up to 48 MHz, the PIC32CM LE devices support up to 512 KB of Flash and 64 KB of SRAM. They include analog comparators with windowed comparison, op amps, ADCs, DACs, and a high-sensitivity touch controller with Driven Shield Plus for moisture tolerance. The series is supported by the Microchip MPLAB Harmony v3 and MPLAB Code Configurator (MCC), enabling streamlined development and power profiling.

Features
  • Arm Cortex-M23 core, up to 48 MHz
  • Up to 512 KB Flash and 64 KB SRAM
  • SleepWalking peripherals and multiple low-power modes
  • Integrated buck/LDO regulator with on-the-fly switching
  • Capacitive touch controller with driven shield plus
Applications
  • Battery-powered consumer and wearable devices
  • Industrial control systems with analog sensing
  • Capacitive touch interfaces (buttons, sliders, wheels)
  • IoT edge nodes with power constraints
  • Medical and environmental monitoring systems

PIC32CM LE Series Ultra-Low Power Cortex®-M23 Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 256KB FLASH 48TQFPPIC32CM2532LE00048-I/Y8XIC MCU 32BIT 256KB FLASH 48TQFP251 - Immediate$3.11Näytä tiedot
IC MCU 32BIT 512KB FLASH 100TQFPPIC32CM2532LE00100T-I/PFIC MCU 32BIT 512KB FLASH 100TQFP1467 - Immediate$3.69Näytä tiedot
IC MCU 32BIT 256KB FLASH 100TQFPPIC32CM5164LE00100T-I/PFIC MCU 32BIT 256KB FLASH 100TQFP1856 - Immediate$3.27Näytä tiedot
IC MCU 32BIT 512KB FLASH 48VQFNPIC32CM2532LE00048T-I/U5BIC MCU 32BIT 512KB FLASH 48VQFN3988 - Immediate$3.17Näytä tiedot
IC MCU 32BIT 256KB FLASH 48VQFNPIC32CM5164LE00048T-I/U5BIC MCU 32BIT 256KB FLASH 48VQFN1681 - Immediate$2.75Näytä tiedot
IC MCU 32BIT 256KB FLASH 48VQFNPIC32CM5164LE00048-I/U5BIC MCU 32BIT 256KB FLASH 48VQFN385 - Immediate$2.74Näytä tiedot
IC MCU 32BIT 512KB FLASH 64TQFPPIC32CM2532LE00064-I/PTIC MCU 32BIT 512KB FLASH 64TQFP305 - Immediate$3.21Näytä tiedot
IC MCU 32BIT 512KB FLASH 64VQFNPIC32CM2532LE00064-I/5LXIC MCU 32BIT 512KB FLASH 64VQFN497 - Immediate$3.48Näytä tiedot
IC MCU 32BIT 256KB FLASH 64VQFNPIC32CM5164LE00064-I/5LXIC MCU 32BIT 256KB FLASH 64VQFN205 - Immediate$3.07Näytä tiedot
IC MCU 32BIT 512KB FLASH 48VQFNPIC32CM2532LE00048-I/U5BIC MCU 32BIT 512KB FLASH 48VQFN379 - Immediate$3.15Näytä tiedot
IC MCU 32BIT 512KB FLASH 100TQFPPIC32CM2532LE00100-I/PFIC MCU 32BIT 512KB FLASH 100TQFP180 - Immediate$3.67Näytä tiedot
IC MCU 512K FLASH 100TQFPPIC32CM5164LE00100-I/PFIC MCU 512K FLASH 100TQFP180 - Immediate$3.26Näytä tiedot
IC MCU 32BIT 256KB FLASH 48TQFPPIC32CM2532LE00048T-I/Y8XIC MCU 32BIT 256KB FLASH 48TQFP0 - Immediate$3.08Näytä tiedot
IC MCU 32BIT 512KB FLASH 64TQFPPIC32CM2532LE00064T-I/PTIC MCU 32BIT 512KB FLASH 64TQFP0 - Immediate$3.17Näytä tiedot
IC MCU 32BIT 512KB FLASH 64VQFNPIC32CM2532LE00064T-I/5LXIC MCU 32BIT 512KB FLASH 64VQFN0 - Immediate$3.43Näytä tiedot
IC MCU 32BIT 512KB FLASH 48TQFPPIC32CM5164LE00048-I/Y8XIC MCU 32BIT 512KB FLASH 48TQFP0 - Immediate$2.64Näytä tiedot
IC MCU 32BIT 512KB FLASH 48TQFPPIC32CM5164LE00048T-I/Y8XIC MCU 32BIT 512KB FLASH 48TQFP0 - Immediate$2.66Näytä tiedot
IC MCU 32BIT 256KB FLASH 64TQFPPIC32CM5164LE00064T-I/PTIC MCU 32BIT 256KB FLASH 64TQFP0 - Immediate$2.76Näytä tiedot
IC MCU 32BIT 256KB FLASH 64TQFPPIC32CM5164LE00064-I/PTIC MCU 32BIT 256KB FLASH 64TQFP0 - Immediate$2.74Näytä tiedot
IC MCU 32BIT 256KB FLASH 64VQFNPIC32CM5164LE00064T-I/5LXIC MCU 32BIT 256KB FLASH 64VQFN0 - Immediate$3.02Näytä tiedot

PIC32CM LE Curiosity Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PIC32CM LE00 CURIOSITY PRO EVALUEV80P12APIC32CM LE00 CURIOSITY PRO EVALU15 - Immediate$45.14Näytä tiedot
Published: 2025-10-03