PIC18F K90 Family Microcontrollers

Microchip Technology's PIC18F K90 family microcontrollers enable higher system integration

PIC18F K90 Family MicrocontrollersMicrochip Technology's PIC18F K90 family 8-bit microcontrollers are low-power, 5 V, 8-bit MCUs that include on-chip LCD driver modules and 12-bit analog-to-digital converters. These MCUs are available in 64- and 80-pin packages with memory options that range from 32 KB to 128 KB of flash memory, up to 4 KB of RAM, and 1 KB of on-chip EEPROM.

With 24 channels of mTouch™ capacitive touch sensing, these MCUs enable higher system integration. They combine the capability to sense a large number of cap-touch sliders, buttons, and keys with the ability to drive large, segmented LCDs.

Microcontrollers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 32KB FLASH 64TQFPPIC18F65K90-I/PTRSLIC MCU 8BIT 32KB FLASH 64TQFP79 - Immediate$3.85Näytä tiedot
IC MCU 8BIT 32KB FLASH 80TQFPPIC18F85K90-I/PTRSLIC MCU 8BIT 32KB FLASH 80TQFP0 - Immediate$4.63Näytä tiedot
IC MCU 8BIT 64KB FLASH 64TQFPPIC18F66K90-I/PTRSLIC MCU 8BIT 64KB FLASH 64TQFP0 - Immediate$4.69Näytä tiedot
IC MCU 8BIT 128KB FLASH 64TQFPPIC18F67K90-I/PTRSLIC MCU 8BIT 128KB FLASH 64TQFP164 - Immediate$4.67Näytä tiedot
IC MCU 8BIT 64KB FLASH 80TQFPPIC18F86K90-I/PTRSLIC MCU 8BIT 64KB FLASH 80TQFP0 - Immediate$5.13Näytä tiedot
IC MCU 8BIT 128KB FLASH 64VQFNPIC18F67K90-I/MRRSLIC MCU 8BIT 128KB FLASH 64VQFN360 - Immediate$4.81Näytä tiedot
IC MCU 8BIT 128KB FLASH 80TQFPPIC18F87K90-I/PTRSLIC MCU 8BIT 128KB FLASH 80TQFP707 - Immediate$5.09Näytä tiedot
MOD PLUG-IN PIC18F87K90 PICDEM2MA180027MOD PLUG-IN PIC18F87K90 PICDEM25 - Immediate$20.75Näytä tiedot
Published: 2011-01-05