M12 X-, D-, and A-Code PCB Jacks

METZ CONNECT M12 X-, D-, and A-code PCB jacks for robotics and industrial automation are fully shielded with a vibration-resistant design for stable Ethernet connectivity

Image of METZ CONNECT M12 X-, D-, and A-Code PCB JacksMETZ CONNECT M12 X-, D-, and A-code PCB jacks deliver high-performance connectivity for robotics, industrial automation, and other demanding applications. Their fully shielded, EMC-optimized design ensures clean signal transmission, while rugged mechanical strength provides vibration-proof reliability—perfect for the fast-moving, high-precision demands of robotic systems and harsh industrial environments.

Applications
  • Robotics
  • Agricultural controls
  • Industrial controls
  • Machine vision systems
  • Operation controls
  • Industrial communications
  • Information systems
  • Building automation

M12 X-, D-, and A-Code PCB Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK FMALE 8POS GOLD SOLDERMMT371A3B5CONN JACK FMALE 8POS GOLD SOLDER706 - Immediate$27.91Näytä tiedot
CONN JACK FMALE 8POS GOLD SOLDERMMT361A315CONN JACK FMALE 8POS GOLD SOLDER450 - Immediate$27.91Näytä tiedot
CONN JACK FMALE 8POS GOLD SOLDERMMT471A315-0001CONN JACK FMALE 8POS GOLD SOLDER1196 - Immediate$41.54Näytä tiedot
CONN JACK FMALE 8POS GOLD SOLDERMMT471A315CONN JACK FMALE 8POS GOLD SOLDER566 - Immediate$41.54Näytä tiedot
M12 PC BOARD INSERT, FEMALE, A-CMMT060A715-G201M12 PC BOARD INSERT, FEMALE, A-C156 - Immediate$7.12Näytä tiedot
M12 PC BOARD JACK, IP67 WHEN MATMMT371A715M12 PC BOARD JACK, IP67 WHEN MAT8 - Immediate$12.32Näytä tiedot
Published: 2026-01-29