M12 X and D-Code Jacks

METZ CONNECT’s Ethernet M12 female connectors for PC boards

Image of Metz Connect M12 X and D-Code JacksMETZ CONNECT’s Industrial Ethernet connectors for PCB mount are suitable for 10/100 Mbit Ethernet in 4-pole (M12 D-code) and 10 Gbit/s Ethernet in 8-pole (M12 X-code). The connectors are particularly suitable for industrial applications because of their high levels of mechanical and electrical stability and their robust housing. When plugged in, M12 connectors from METZ CONNECT are resistant to dirt and humidity up to the IP67 standard.

Features Applications
  • D-code: 10/100 Mbit Ethernet/IP 4-pin
  • X-code: 10 Gigabit Ethernet/8-pin
  • Power over Ethernet (PoE, PoE+, and UPoE)
  • Stranded and solid wire compatible
  • Easy assembly: field terminated items use IDC connectors without special tools
  • Automotive robotics
  • Industrial communications
  • Test and measurement instruments
  • Transportation operation controls

M12 X and D-Code Jacks

KuvaManufacturer Part NumberKuvausKuoren koko, MILAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
CONN JACK FMALE 4POS GOLD SOLDERMMW360A1A1CONN JACK FMALE 4POS GOLD SOLDER-Paneelikiinnitys, Läpivientiaukko13 - Immediate$30.10Näytä tiedot
CONN JACK FMALE 4POS GOLD SOLDERMMW370A1A1CONN JACK FMALE 4POS GOLD SOLDER-Paneelikiinnitys, Läpivientiaukko0 - Immediate$28.90Näytä tiedot
CONN JACK FMALE 8POS GOLD SOLDERMMT361A315CONN JACK FMALE 8POS GOLD SOLDER-Paneelikiinnitys, Läpivientiaukko450 - Immediate$27.91Näytä tiedot
CONN JACK FMALE 8POS GOLD SOLDERMMT471A315CONN JACK FMALE 8POS GOLD SOLDER-Paneelikiinnitys, Läpivientiaukko, Suorakulma566 - Immediate$41.54Näytä tiedot
CONN JACK FMALE 8POS GOLD SOLDERMMT471A315-0001CONN JACK FMALE 8POS GOLD SOLDER-Paneelikiinnitys, Läpivientiaukko, Suorakulma1196 - Immediate$41.54Näytä tiedot
CONN JACK FMALE 8POS GOLD SOLDERMMT371A3B5CONN JACK FMALE 8POS GOLD SOLDER-Paneelikiinnitys, Läpivientiaukko706 - Immediate$27.91Näytä tiedot
Published: 2017-12-11