MAX256 3 W H-Bridge Transformer Driver for Isolated DC/DC Converters

Integrated primary-side controller and H-bridge driver for isolated power-supply circuits from Analog Devices

Image of Analog Devices' MAX256 3 W H-Bridge Transformer Driver for Isolated DC/DC ConvertersAnalog Devices' MAX256 is an integrated primary-side controller and H-bridge driver for isolated power-supply circuits. The device contains an on-board oscillator, protection circuitry, and internal FET drivers to provide up to 3 W of power to the primary winding of a transformer. The MAX256 can be operated using the internal programmable oscillator or can be driven by an external clock for improved EMI performance. Regardless of the clock source being used, an internal flip-flop stage guarantees a fixed 50% duty cycle to prevent DC current flow in the transformer.

The MAX256 operates from a single-supply voltage of 5 V or 3.3 V, and includes under-voltage lockout for controlled startup. The device prevents cross-conduction of the H-bridge MOSFETs by implementing break-before-make switching. Thermal shutdown circuitry provides additional protection against damage due to over-temperature conditions. The MAX256 is available in the 8-pin thermally-enhanced SO package. The device is specified for the automotive (-40°C to 125°C) temperature range.

Features
  • Provides up to 3 W to the transformer in isolated power supplies
  • Single-supply 5 V or 3.3 V operation
  • Internal resistor-programmable oscillator mode
  • External clock mode with watchdog
  • Disable mode
  • Undervoltage lockout
  • Thermal shutdown
Applications
  • Industrial process control
  • Isolated communications links
  • Isolated power supplies
  • Medical equipment
  • Telecommunications

Transformer Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC HALF BRIDGE DRIVER 1A 8SOICMAX256ASA+IC HALF BRIDGE DRIVER 1A 8SOIC795 - Immediate
28600 - Factory Stock
$9.54Näytä tiedot

Reference Designs/Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EVAL BOARD FOR MAX11100MAXREFDES11#EVAL BOARD FOR MAX111001 - Immediate
51 - Factory Stock
$43.13Näytä tiedot
EVAL BOARD FOR MAX11100MAXREFDES4#EVAL BOARD FOR MAX111005 - Immediate
30 - Factory Stock
$83.74Näytä tiedot
EVAL BOARD FOR MAX1301MAXREFDES5#EVAL BOARD FOR MAX13013 - Immediate
13 - Factory Stock
$107.40Näytä tiedot
EVAL BOARD FOR MAX256 MAX1659MAXREFDES7#EVAL BOARD FOR MAX256 MAX16590 - Immediate
6 - Factory Stock
$145.68Näytä tiedot
EVAL BOARD FOR MAX256 MAX1659MAXREFDES8#EVAL BOARD FOR MAX256 MAX16591 - Immediate
6 - Factory Stock
$145.68Näytä tiedot
Published: 2014-07-09