MAX11192 Dual Analog-to-Digital Converter

Analog Devices offers a 12-bit, 2 Msps, dual-channel SAR ADC with internal reference

Image of Analog Devices' MAX11192 Dual Analog-to-Digital ConverterAnalog Devices' MAX11192ATE+ is a dual-channel, simultaneous sampling, SAR ADC. This ADC allows sampling at 2 Msps and 12-bit resolution. It achieves 73 dB of SNR (min), -108 dB of THD (typ), and INL less than ±0.5LSB with no missing codes. The SPI-compatible serial interface includes a separate data output for each channel. It operates over the extended industrial temperature range of -40°C to +125°C and comes in a tiny, 16-pin ultra TDFN package. This ADC delivers excellent static and dynamic performance and can operate from a supply voltage of 3.0 V to 5.25 V. An integrated reference further reduces board area and component count.

Features
  • Up to 2 Msps throughput rate
  • Two simultaneous-sampling ADC cores
  • 73 dB SNR (min), -108 dB THD (typ) at 10 kHz
  • 2.5 V integrated reference and reference buffers
  • Two data outputs for the two simultaneous-sampling ADCs
  • No overhead clock cycles; 12 clock cycles for 12-bit result
  • Balanced, differential input range of ±VREF
  • INL < ±0.5 LSB, no missing codes
  • Tiny, 16-pin ultra TDFN package
Applications
  • PLC
  • LVDT
  • Current sensing in motors
  • Encoders

MAX11192 Dual Analog-to-Digital Converter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC 12BIT 16-TQFNMAX11192ATE+TIC ADC 12BIT 16-TQFN434 - Immediate$8.39Näytä tiedot

Evaluation Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
KIT EVAL FOR MAX11192MAX11192EVKIT#KIT EVAL FOR MAX111922 - Immediate
9 - Factory Stock
$92.92Näytä tiedot
Published: 2017-10-20