Data Converters

Analog Devices data converters feature the MAX11192 dual ADC converter

Image of Analog Devices' Data ConvertersData converters are an essential analog building block and Analog Devices’ portfolio includes high-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs), digital potentiometers, analog front-end (AFE) ICs, and calibration ICs. Its ADCs encompass precision circuits with superior conversion performance under 2 Msps and high-speed ICs optimized for sample rates above 2 Gsps. Its DACs include devices with resolution from 4- to 18-bits and sampling rates over 4 Gsps. Many of these circuits are targeted for specialized applications, such as simultaneous sampling ADCs and ADCs with built-in power rails.

On the ADC side, Analog Devices' portfolio includes the MAX11192 with optimal signal-to-noise ratio, speed, power, and size. It is easy to drive, fast to read, and ideal for resolvers and encoders, smart grid equipment, medical equipment, and industrial sensors. One of the industry’s highest performance DACs are the MAX5717 and MAX5719 16- and 20-bit voltage devices. Ideal for applications including automatic test equipment, communication systems, and test and measurement equipment, this family has integrated feedback resistors to support bipolar operation with an external operational amplifier.

ADC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC 12BIT 16-TQFNMAX11192ATE+IC ADC 12BIT 16-TQFN0 - ImmediateSee Page for PricingNäytä tiedot
IC DAC 10BIT 40-TQFNMAX5854ETL+IC DAC 10BIT 40-TQFN171 - Immediate
600 - Factory Stock
$23.89Näytä tiedot
IC ADC 10BIT 48-TQFNMAX19516ETM+IC ADC 10BIT 48-TQFN323 - Immediate
1720 - Factory Stock
$35.47Näytä tiedot
IC ADC 12BIT 10-UMAX-EPMAX11666AUB/V+IC ADC 12BIT 10-UMAX-EP136 - Immediate
450 - Factory Stock
$4.48Näytä tiedot
IC ADC 24BIT 24-TSSOPMAX11270EUG+IC ADC 24BIT 24-TSSOP56 - Immediate$16.83Näytä tiedot

DAC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC DAC 16BIT 14-SOICMAX5717GSD+IC DAC 16BIT 14-SOIC0 - Immediate$17.61Näytä tiedot
IC DAC 16BIT 14-SOICMAX5717AGSD+IC DAC 16BIT 14-SOIC292 - Immediate
2200 - Factory Stock
$18.39Näytä tiedot
IC DAC 20BIT 14-SOICMAX5719GSD+IC DAC 20BIT 14-SOIC282 - Immediate$37.37Näytä tiedot
IC DAC 20BIT 14-SOICMAX5719AGSD+IC DAC 20BIT 14-SOIC632 - Immediate
6900 - Factory Stock
$41.41Näytä tiedot

Digital Pots

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC DIG POT 10K 16-TQFNMAX5391LATE+TIC DIG POT 10K 16-TQFN645 - Immediate$4.44Näytä tiedot
IC DIG POT 50K 16-TQFNMAX5391MATE+TIC DIG POT 50K 16-TQFN3858 - Immediate$3.41Näytä tiedot

AFE

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC AFE 10BIT 56-TQFNMAX19713ETN+IC AFE 10BIT 56-TQFN50 - Immediate
1032 - Factory Stock
$28.39Näytä tiedot

Eval Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
KIT EVAL FOR MAX11192MAX11192EVKIT#KIT EVAL FOR MAX111922 - Immediate
9 - Factory Stock
$91.76Näytä tiedot
Published: 2017-10-25