Go-IO Industrial IoT Platform

Analog Devices' IIoT platform integrates over 30 I/Os, including analog and digital, RS-485, encoder controls, motor controls, and IO-Link® masters

Image of Analog Devices' Go-IO Industrial IoT Platform Analog Devices' Go-IO is a modular Industrial IoT (IIoT) platform based on a backplane (MAXREFDES215#), a processor card (MAXREFDES211#), and an I/O card (MAXREFDES200# or MAXREFDES201#, depending upon the application). The MAXREFDES201# targets motion control while the MAXREFDES200# targets factory automation. Order the MAXREFDES212# to receive the MAXREFDES215#, MAXREFDES211#, and the MAXREFDES200# with a 24 V wall adapter.

When connected, the Go-IO boards form a configurable development platform for industrial IoT applications. The platform provides a flexible architecture which leverages leading-edge industrial technologies for universal I/O, isolation, power management, and Arm®-based microcontrollers. The highly-integrated system supports over 20 I/Os in a tiny footprint of less than three square inches.

The Go-IO platform was designed for rapid prototyping and development of configurable industrial-control systems. It provides a high-performance, robust, and configurable solution for applications that include Industry 4.0, process automation for smart buildings, reconfigurable industrial control systems, and robotics.

IO-Link Handbook

Features
  • Universal I/O
  • IO-Link master, four ports, version 1.1 compliant
  • One RS-485 COM port, full duplex to 25 Mbps data rate
  • Robust interfaces with integrated protection for ESD and surge
Applications
  • Industrial IoT
  • Industry 4.0 and robotics
  • Factory and process automation
  • IO-Link sensors and actuators
  • Building automation

Go-IO Industrial IoT Platform

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MAX14912 MAX22192MAXREFDES212#EVAL BOARD FOR MAX14912 MAX221921 - Immediate$601.23Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGTL ISO 3.75KV 6CH SPI 20-SSOPMAX14483AAP+DGTL ISO 3.75KV 6CH SPI 20-SSOP464 - Immediate$9.99Näytä tiedot
DGTL ISOLTR 1KV 4CH GP 16-SSOPMAX14130FAEE+DGTL ISOLTR 1KV 4CH GP 16-SSOP2151 - Immediate$9.24Näytä tiedot
ISOLATED, INDUSTRIAL DIGITAL INPMAX22192ARC+ISOLATED, INDUSTRIAL DIGITAL INP0 - ImmediateSee Page for PricingNäytä tiedot
IC DIGITAL INPUT SOT-6MAX22191AUT+TIC DIGITAL INPUT SOT-615544 - Immediate$2.01Näytä tiedot
DC DC CONVERTER 0.9-5VMAXM15462AMB+TDC DC CONVERTER 0.9-5V6709 - Immediate
30000 - Factory Stock
$7.68Näytä tiedot
IC PWR DRIVER 1:8 56QFNMAX14912AKN+IC PWR DRIVER 1:8 56QFN1371 - Immediate$18.83Näytä tiedot
IC TRANSCEIVER FULL 2/2 44LGAMAXM22511GLH+IC TRANSCEIVER FULL 2/2 44LGA194 - Immediate
26240 - Factory Stock
$20.29Näytä tiedot
IC UART SPI/I2C 128-WORD 25WLPMAX3108EWA+TIC UART SPI/I2C 128-WORD 25WLP2039 - Immediate
2500 - Factory Stock
$14.23Näytä tiedot
IC TRANSCEIVER 48TQFNMAX14819ATM+IC TRANSCEIVER 48TQFN3108 - Immediate$16.91Näytä tiedot
IC MOTOR DRIVER 4.5V-36V 12TDFNMAX14870ETC+TIC MOTOR DRIVER 4.5V-36V 12TDFN5086 - Immediate$4.82Näytä tiedot
IC TRANSCEIVER 0/4 32TQFNMAX14890EATJ+TIC TRANSCEIVER 0/4 32TQFN2994 - Immediate$9.40Näytä tiedot
Published: 2018-11-13