40 Amp High Temperature Switching SCRs – SJxx40x Series

Littelfuse's SJxx40x series designed to prevent overheating and thermal runaway problems

Image of Littelfuse's SJxx40x Series SCRsLittelfuse's SJxx40x series is designed to prevent the overheating and thermal runaway problems SCR can experience due to an application’s limited cooling capability or occasional overload situation.

Features
  • Capable of handling high load currents and occasional overloads under limited cooling conditions
  • High TJ of 150°C
  • High IT of 40 A
  • Flexible mounting options allow easier device design
  • Capable of handling higher load current
  • Available in TO-220AB and TO-263 packages
Applications
 
  • Rectifier and phase control applications such as voltage regulator, heating, and motor speed controls
  • Exercise equipment
 
  • AC solid-state switches
  • Industrial power tools

SJxx40x Series SCR

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SCR 600V 40A TO-263 (D2PAK)SJ6040N2RPSCR 600V 40A TO-263 (D2PAK)498 - Immediate$5.94Näytä tiedot
SCR 600V 40A TO-263 (D2PAK)SJ6040NRPSCR 600V 40A TO-263 (D2PAK)435 - Immediate$5.09Näytä tiedot
SCR 600V 40A TO-220ABSJ6040RTPSCR 600V 40A TO-220AB385 - Immediate$4.29Näytä tiedot
SCR 600V 40A TO-220ABSJ6040R2TPSCR 600V 40A TO-220AB308 - Immediate$4.29Näytä tiedot
SCR 600V 40A TO-263 (D2PAK)SJ6040NTPSCR 600V 40A TO-263 (D2PAK)458 - Immediate$5.21Näytä tiedot
SCR 600V 40A TO-263 (D2PAK)SJ6040N2TPSCR 600V 40A TO-263 (D2PAK)770 - Immediate$5.21Näytä tiedot
Published: 2018-03-16