PolySwitch® Automotive Resettable 0603 SMD Devices - femtoASMDC Series

PolySwitch is the first small-sized, automotive-specific, 0603 PPTC series from Littelfuse with AEC-Q200 qualification

Image of Littelfuse's PolySwitch Automotive Resettable 0603 SMD Devices - femtoASMDC SeriesThe Littelfuse PolySwitch has developed the femtoASMDC, an automotive-specific version of their PPTC devices. These products are qualified to AEC-Q200 and certified to ISO/TS16949, the standards for electronic components used in the automotive industry. The key difference between these product families and other protection devices in the Littelfuse circuit protection product portfolio is the qualification process that is followed which includes a series of rigorous tests related to the automotive environment. As a result, they are characterized by specific additional values determined following automotive-related testing.

Helpful Links
Features
  • Smaller footprint: industry standard 0603 size femtoASMDC series
  • Low profile compared to the existing 2920 size ASMD series
  • AEC-Q200 qualified, ISO/TS16949 certified
  • Surface-mount form factor
  • Resettable solution for overcurrents and short-circuits
Benefits
  • Provides wider range of form factors to enhance design flexibility
  • Meets ever-increasing demand for compact and space-saving designs
  • Suitable for standard PCB assembly
  • Meets most stringent requirements for the extremely harsh automotive environment
  • Restores system operation after reset when fault condition is removed

PolySwitch Automotive Resettable 0603 SMD Devices - femtoASMDC Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PTC RESET FUSE 12V 80MA 0603FEMTOASMDC008F-2PTC RESET FUSE 12V 80MA 060315326 - Immediate$0.99Näytä tiedot
PTC RESET FUSE 15V 50MA 0603FEMTOASMDC005F-2PTC RESET FUSE 15V 50MA 06034752 - Immediate$0.99Näytä tiedot
PTC RESET FUSE 15V 100MA 0603FEMTOASMDC010F/15-2PTC RESET FUSE 15V 100MA 060310013 - Immediate$1.22Näytä tiedot
Published: 2017-09-27