MLA1812NR Varistors

Littelfuse varistors are reliable and suitable for applications with high operating temperatures

Image of Littelfuse MLA1812NR VaristorsLittelfuse MLA1812NR varistors are AEC-Q200 qualified with a surface-mount design and a high operating temperature rating of +125°C. These varistors feature ultra-high surge current handling capability that protects integrated circuits and other components at the circuit board level, ensuring reliable circuitry performance. MLA1812NR varistors consist of intercalating ceramic/electrode stacks and a nickel barrier termination. Littelfuse MLA1812NR varistors are suitable for automotive electronics such as infotainment, industrial automation, and LED lighting.

Features
  • AEC-Q200 qualified
  • Enhances product reliability and lifespan
  • Meets requirements of automotive-grade products
  • Reliable and suitable for applications with high operating temperatures
  • Environment friendly
Applications
  • Industrial automation
  • Building
  • Automotive electronics:
    • Infotainment
    • Safety
    • Body
    • Comfort

MLA1812NR Varistors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
VARISTOR 34.5V 30A 0603V26MLA0603NHVARISTOR 34.5V 30A 060352843 - Immediate$0.38Näytä tiedot
VARISTOR 8.95V 20A 0402V5.5MLA0402NRVARISTOR 8.95V 20A 040243951 - Immediate$0.32Näytä tiedot
VARISTOR 18.7V 30A 0603V14MLA0603NHVARISTOR 18.7V 30A 060312639 - Immediate$0.38Näytä tiedot
VARISTOR 8.2V 30A 0603V5.5MLA0603NHVARISTOR 8.2V 30A 060334834 - Immediate$0.38Näytä tiedot
VARISTOR 41.5V 30A 0805V30MLA0805LNHVARISTOR 41.5V 30A 080526927 - Immediate$0.40Näytä tiedot
VARISTOR 5.35V 30A 0603V3.5MLA0603NHVARISTOR 5.35V 30A 060334944 - Immediate$0.38Näytä tiedot
VARISTOR 18.7V 20A 0402V14MLA0402NRVARISTOR 18.7V 20A 04029800 - Immediate$0.32Näytä tiedot
VARISTOR 18.1V 120A 0805V14MLA0805NHVARISTOR 18.1V 120A 080528399 - Immediate$0.40Näytä tiedot
VARISTOR 5.35V 120A 0805V3.5MLA0805NHVARISTOR 5.35V 120A 08050 - Immediate$0.40Näytä tiedot
VARISTOR 53V 180A 1206V42MLA1206NHVARISTOR 53V 180A 120627392 - Immediate$1.09Näytä tiedot
VARISTOR 60.5V 180A 1206V48MLA1206NHVARISTOR 60.5V 180A 120647224 - Immediate$1.09Näytä tiedot
VARISTOR 43.5V 180A 1206V33MLA1206NHVARISTOR 43.5V 180A 120624947 - Immediate$1.09Näytä tiedot
VARISTOR 18.1V 150A 1206V14MLA1206NHVARISTOR 18.1V 150A 12067715 - Immediate$1.09Näytä tiedot
VARISTOR 83V 180A 1206V68MLA1206NHVARISTOR 83V 180A 120610061 - Immediate$1.09Näytä tiedot
VARISTOR 8.2V 150A 1206V5.5MLA1206NHVARISTOR 8.2V 150A 120631585 - Immediate$1.09Näytä tiedot
VARISTOR 150V 125A 1210V120MLA1210NHVARISTOR 150V 125A 121020733 - Immediate$1.23Näytä tiedot
VARISTOR 69V 180A 1206V56MLA1206NHVARISTOR 69V 180A 120654276 - Immediate$1.09Näytä tiedot
VARISTOR 60.5V 250A 1210V48MLA1210NHVARISTOR 60.5V 250A 12102025 - Immediate$1.23Näytä tiedot
VARISTOR 39V 280A 1210V30MLA1210NHVARISTOR 39V 280A 121014696 - Immediate$1.23Näytä tiedot
VARISTOR 16.25V 40A 0805V12MLA0805LNHVARISTOR 16.25V 40A 0805262730 - Immediate$0.40Näytä tiedot
Published: 2024-11-01