MEGA® Flex Series Fuse Holders

Littelfuse's MEGA flex series fuse holders feature black flexible cover, allowing cable entry at six positions and accommodating large wire sizes

Image of Littelfuse's MEGA® Flex Series Fuse HoldersLittelfuse’s MEGA flex series 70 V bolt-down fuse holder makes installing a MEGA fuse up to 500 amps simple. Its black UL 94 V-0 rated flexible cover allows cable entry at six different locations and accommodates large wire sizes and ring terminal stack up. In addition, this high-current fuse holder includes a dovetail feature on the sides, making it easy to connect multiple MEGA flex series fuse holders to create a fused high-power distribution block. This fuse holder configuration includes zinc-plated M8 studs, hex nuts, and split washers.

Features
  • Black flexible cover allows cable entry at six different positions and accommodates large wire sizes and ring terminal stack up
  • Zinc-plated steel M8 studs, hex nuts, and split washers included
  • Fuse type: MEGA (298)
  • Current rating (max.): 500 A
  • Voltage rating (max.): 70 VDC

MEGA® Flex Series Fuse Holders

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BLOCK BLT DWN 70V 500A CHASS MNT02981001ZXTBLOCK BLT DWN 70V 500A CHASS MNT2364 - Immediate$19.65Näytä tiedot
FUSE BLOK BLT DWN 70V 500A CHASS02981028HXFCFUSE BLOK BLT DWN 70V 500A CHASS1151 - Immediate
3200 - Factory Stock
$23.82Näytä tiedot
FUSE BLOK BLT DWN 32V 500A CHASS02981003ZXTFUSE BLOK BLT DWN 32V 500A CHASS32 - Immediate$15.19Näytä tiedot
FUSE BLOK BLT DWN 32V 500A CHASS02980900TXNFUSE BLOK BLT DWN 32V 500A CHASS147 - Immediate$18.27Näytä tiedot
HLDR MEGA NO NUTS COVER OPEN02981036ZXTHLDR MEGA NO NUTS COVER OPEN84 - Immediate$12.13Näytä tiedot
FUSE BLOK BLT DWN 32V 500A CHASS02980900ZFUSE BLOK BLT DWN 32V 500A CHASS89 - Immediate$22.71Näytä tiedot
Published: 2024-03-06