MEGA® Flex Series Bolt-Down Fuse Holder

Littelfuse's fuse holder is designed for MEGA fuses up to 500 A

Image of Littelfuse's MEGA® Flex SeriesLittelfuse's MEGA Flex series 70 V bolt-down fuse holder offers simple installation of a MEGA fuse up to 500 A. The black UL 94 V-0-rated flexible cover allows for cable entry at six different locations and accommodates large wire sizes and ring terminal stack-up. This high-current fuse holder includes a dovetail feature on the sides, making it easy to connect multiple MEGA Flex series fuse holders to create a fused high-power distribution block. This 02981028-BP fuse holder includes stainless-steel M8 studs, hex nuts, and split washers in a blister pack for easy retail display.

Features
  • UL 94 V-0-rated flexible cover enables simple installation high-amp fusing with six different positions for cable entry and flexibility that accommodates large wire sizes and ring terminal stack-up
  • Designed for MEGA fuses up to 500 A, the dovetail on the sides allows for multiple connections of MEGA Flex series fuse holders, creating a fused high-power distribution block
    • Busbars for multi-fuse applications are available (sold separately)
  • Pairable with the MIDI® Flex series fuse holders (sold separately) for high- and low-amp solutions
  • Available configurations with black or red covers, as well as stainless-steel- or zinc-plated M8 studs and hardware

MEGA® Flex Series Bolt-Down Fuse Holders

KuvaManufacturer Part NumberKuvausKontaktin pintakäsittelySaatavana oleva määrä HintaNäytä tiedot
FUSE BLOK BLT DWN 32V 500A CHASS02981028HXFC-SSFUSE BLOK BLT DWN 32V 500A CHASS-3946 - Immediate$19.34Näytä tiedot
FUSE BLOK BLT DWN 70V 500A CHASS02981028HXFCFUSE BLOK BLT DWN 70V 500A CHASSSinkki1151 - Immediate
3200 - Factory Stock
$23.82Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausLisävarusteen tyyppiKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä HintaNäytä tiedot
BUS BAR FOR MEGA HOLDER 4 POS882-839-4BUS BAR FOR MEGA HOLDER 4 POSVirtakiskoMEGA®285 - Immediate
800 - Factory Stock
$13.10Näytä tiedot
BASE FOR FLEX MEGA HOLDER02981028HXFCBBASE FOR FLEX MEGA HOLDERJalustaVarokepidike; 298162 - Immediate$21.45Näytä tiedot
COVER FOR FLEX MEGA HOLDER02981028HXFCCCOVER FOR FLEX MEGA HOLDERKansiVarokepidike; 298579 - Immediate$5.41Näytä tiedot
BUS-BAR FOR FLEX MEGA HOLDER-POS882-839-2BUS-BAR FOR FLEX MEGA HOLDER-POSVirtakisko150 - Immediate$6.55Näytä tiedot
HOLDER BOLT DOWN 32V 500A882-839-3HOLDER BOLT DOWN 32V 500AVirtakiskoMEGA®87 - Immediate$9.66Näytä tiedot
BUS BAR FOR MEGA HOLDER 5 POS882-839-5BUS BAR FOR MEGA HOLDER 5 POSVirtakiskoMEGA®245 - Immediate$12.19Näytä tiedot
Published: 2024-06-26