LTC4291/LTC4292 PoE++ PSE Digital Controller

Analog Devices’ controllers are designed for PoE PSE switches, routers, and midspans

Image of Analog Devices LTC4291/LTC4292 PoE++ PSE Digital ControllerAnalog Devices' LTC4291 and LTC4292 are 4-port power sourcing equipment (PSE) controllers designed for use in IEEE 802.3bt Type 3 and 4 compliant Power over Ethernet (PoE) systems. They are designed to power compliant 802.3af, 802.3at, and 802.3bt PDs. The LTC4291 and LTC4292 chipset deliver lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.15 Ω sense resistance per power channel. A transformer-isolated communication protocol replaces expensive optocouplers and complex isolated 3.3 V supply, resulting in significant BOM cost savings.

Advanced power management features include per-port 14-bit current monitoring, programmable current limit, and versatile, fast shut-down of preselected ports. Advanced power management host software is available under a no-cost license. PD detection uses a proprietary multipoint detection mechanism ensuring excellent immunity from false PD identification. Auto-class and 5-event physical classification are supported. The LTC4291 and LTC4292 include an I²C serial interface operable up to 1 MHz. These controllers are pin or I²C programmable to negotiate PD delivered power up to 71.3 W. The LTC4191 and LTC4192 are ideal for PoE PSE switches, routers, and midspans.

Image of Analog Devices LTC4291/LTC4292 PoE++ PSE Digital Controller Diagram (click to enlarge)

Features
  • Four PSE ports
    • Two power channels per port
  • Fully compliant IEEE 802.3bt Type 3 and 4 PSE
    • Compliant support for Type 1, 2, 3, and 4 PDs
  • Low power path dissipation per channel
    • 150 mΩ sense resistance
    • 30 mΩ or lower MOSFET RDS(ON)
  • Chipset provides electrical isolation
    • Eliminates optos and isolated 3.3 V supply
  • Very high-reliability multipoint PD detection
    • Connection check distinguishes single-signature and dual-signature PDs
  • Continuous, dedicated per-port power and current monitoring
    • Per-port power policing
  • 1 MHz I²C compatible serial control interface
  • Pin or I²C programmable PD power up to 71.3 W
  • Available in a 24-lead 4 mm × 4 mm QFN package
Applications
  • PoE PSE switches/routers
  • PoE PSE midspans

Development Boards

KuvaManufacturer Part NumberKuvausAihealueSulautettuPrimääriset ominaisuudetSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR LTC4291 LTC4292DC2685AEVAL BOARD FOR LTC4291 LTC4292Power over Ethernet (PoE)--0 - Immediate$328.93Näytä tiedot

LTC4291/LTC4292 PoE++ PSE Digital Controllers

KuvaManufacturer Part NumberKuvausToimintalämpötilaSaatavana oleva määrä HintaNäytä tiedot
IC POE CNTRL 8 CHANNEL 24QFNLTC4291IUF#PBFIC POE CNTRL 8 CHANNEL 24QFN-40°C – 85°C180 - Immediate$5.79Näytä tiedot
IC POE CNTRL 8 CHANNEL 24QFNLTC4291IUF#TRPBFIC POE CNTRL 8 CHANNEL 24QFN-40°C – 85°C0 - Immediate$3.29Näytä tiedot
IC POE CNTRL 8 CHANNEL 40QFNLTC4292IUJ#PBFIC POE CNTRL 8 CHANNEL 40QFN-40°C – 85°C244 - Immediate$15.41Näytä tiedot
IC POE CNTRL 8 CHANNEL 40QFNLTC4292IUJ#TRPBFIC POE CNTRL 8 CHANNEL 40QFN-40°C – 85°C1943 - Immediate$15.41Näytä tiedot
Published: 2018-08-08