T Series Connectors

LEMO T series connectors are the original miniature push-pull solution for outdoor environments

Image of LEMO T Series Connectors LEMO T series connectors provide a compact, watertight (IP68) design that is both robust and reliable, ideal for challenging and exposed environments. Its classic ergonomic design is available in various models, including options for overmolding, fixed-height receptacles, elbow plugs, vacuum-tight versions, and 360° EMC shielding. With a broad range of insert configurations, such as high-density low voltage, high power, coaxial, fiber optic, fluidic, and hybrid, the T series is versatile enough for applications where size, weight, durability, and discreetness are crucial.

Features
  • IP68 mated
  • Compatible with existing LEMO B series receptacles
  • Push-pull self-latching system
  • Same mounting hole as LEMO B series receptacles
  • Mechanical alignment key with multiple keying options
  • Chrome-plated brass or plastic outershell available
  • Multipole types 2 to 32 contacts
  • High packing density for space savings
  • For cables 1 mm up to 10.5 mm
  • 360° EMC shielding
  • Solder, crimp, or PCB contacts
Applications
  • Energy and industrial
  • Test and measurement
  • Medical
  • Military
  • Energy
  • Automotive
Updated: 2024-11-25

T Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 9P GOLD SLDR CUPFGG.0T.309.CLAC50ZCONN PLUG MALE 9P GOLD SLDR CUP135 - Immediate$41.65Näytä tiedot
CONN PLUG MALE 5P GOLD SLDR CUPFGG.0T.305.KLAC50ZCONN PLUG MALE 5P GOLD SLDR CUP0 - Immediate$60.38Näytä tiedot
Circular MetalFGG.0T.302.CLAC50ZCircular Metal117 - Immediate$33.43Näytä tiedot
CABLE MOUNT RECEPTACLE 1-PAIRPHG.0T.511.CLLC35CABLE MOUNT RECEPTACLE 1-PAIR12 - Immediate$43.89Näytä tiedot
CABLE MOUNT PLUG 1-PAIRFGG.0T.511.CLAC35CABLE MOUNT PLUG 1-PAIR31 - Immediate$48.78Näytä tiedot
Published: 2024-10-07