Single-Pair Ethernet (SPE) 1000Base-T1

LEMO single twisted-pair high-speed connectors are intended for automotive and industrial data transfer

Image of LEMO Single-Pair Ethernet (SPE) 1000 BaseT1LEMO single-pair Ethernet (SPE), also known as 1000Base-T1, is being integrated into the latest generations of automobiles based on transmission standards (IEEE 802.3). This technology is designed to work over a single twisted-pair copper cable, providing an effective data rate of 1 Gbit/sec in both directions simultaneously. LEMO offers two types of insulators for this technology: the 0B.511 with two contacts and the 1B.512 with four contacts plus a shield. These insulators are compatible with both unshielded twisted pair (UTP) and shielded twisted pair (STP) cables, and a watertight version is available in the T series connector. These connectors are intended for automotive and industrial data transfer. SPE aims to save space and reduce weight with simpler cables, making it suitable for other applications such as machinery, robotics, and rail technology.

Features
  • Push-pull self-latching
  • Compatible with unshielded twisted pair (UTP) and shielded twisted pair (STP)
  • 1000Base-T1 (IEEE 802.3bp)
  • 1000 Mb/s full duplex
  • Open Alliance SPE
  • IP50/IP68 rating
  • Temperature range: -55°C to +250°C
  • Solder or PCB contacts
Applications
  • Automotive
  • Communications
  • Military and defense
  • Industrial and robotics
  • Test and measurement
  • Machinery

Single-Pair Ethernet (SPE) 1000Base-T1

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOUNT PLUG 1-PAIRFGG.0T.511.CLAC35CABLE MOUNT PLUG 1-PAIR31 - Immediate$48.78Näytä tiedot
PANEL MOUNT RECEPTACLE 1-PAIREAG.0B.511.CLNPANEL MOUNT RECEPTACLE 1-PAIR18 - Immediate$46.36Näytä tiedot
PANEL MOUNT RECEPTACLE 1-PAIREAG.0T.511.CLNPANEL MOUNT RECEPTACLE 1-PAIR12 - Immediate$53.37Näytä tiedot
CABLE MOUNT PLUG 1-PAIRFGG.0B.511.CLAD32CABLE MOUNT PLUG 1-PAIR11 - Immediate$31.25Näytä tiedot
CABLE MOUNT RECEPTACLE 1-PAIRPHG.0B.511.CLLD32CABLE MOUNT RECEPTACLE 1-PAIR9 - Immediate$31.39Näytä tiedot
CABLE MOUNT RECEPTACLE 1-PAIRPHG.0T.511.CLLC35CABLE MOUNT RECEPTACLE 1-PAIR12 - Immediate$43.89Näytä tiedot
PANEL MOUNT RECEPTACLE 2-PAIREAG.1T.512.CTNPANEL MOUNT RECEPTACLE 2-PAIR27 - Immediate$68.42Näytä tiedot
INTERCONNECT CIRCULARFGG.1B.512.ZTAINTERCONNECT CIRCULAR0 - Immediate$28.76Näytä tiedot
PANEL MOUNT RECEPTACLE 2-PAIREAG.1B.512.CTNPANEL MOUNT RECEPTACLE 2-PAIR10 - Immediate$66.52Näytä tiedot
CABLE MOUNT RECEPTACLE 2-PAIRPHG.1T.512.CTLC45CABLE MOUNT RECEPTACLE 2-PAIR10 - Immediate$77.76Näytä tiedot
CABLE MOUNT PLUG 2-PAIRFGG.1B.512.CTAD42CABLE MOUNT PLUG 2-PAIR12 - Immediate$49.09Näytä tiedot
CABLE MOUNT PLUG 2-PAIRFGG.1T.512.CTAC45CABLE MOUNT PLUG 2-PAIR0 - Immediate$64.92Näytä tiedot
INTERCONNECT CIRCULARFGG.1T.512.CTAK85ZINTERCONNECT CIRCULAR0 - Immediate$70.70Näytä tiedot
CABLE MOUNT RECEPTACLE 2-PAIRPHG.1B.512.CTLD42CABLE MOUNT RECEPTACLE 2-PAIR15 - Immediate$47.88Näytä tiedot
Circular Plastic Push-PullPHG.1B.512.CTLD52Circular Plastic Push-Pull0 - Immediate$76.02Näytä tiedot
Published: 2024-11-26