RevPi Connect 5

The KUNBUS RevPi Connect 5 is available in multiple hardware variants with RS485, WLAN, and CAN FD options

Image of KUNBUS RevPi Connect 5 The RevPi Connect 5 from KUNBUS is a robust and modular industrial PC based on the Raspberry Pi Compute Module 5 (CM5). It brings the performance and flexibility of Raspberry Pi to industrial environments, combining powerful processing with a rich set of interfaces that are ideal for long-term use in demanding industrial settings.

The device features enhanced computing power through its Broadcom BCM2712 processor, which is a quad-core Arm® Cortex®-A76 running at 2.4 GHz. Depending on the variant, the device is equipped with either 4 GB or 8 GB of LPDDR4X RAM and 32 GB of eMMC memory. Its faster eMMC interface enables more efficient data processing, and the integrated Trusted Platform Module (TPM) 2.0 ensures security standards for industrial applications.

Housed in a robust DIN-rail-mountable enclosure designed for long-term, reliable operation, the RevPi Connect 5 offers comprehensive connectivity, featuring two gigabit Ethernet ports (RJ45), two USB 3.2 Gen1 ports, and a micro-HDMI 2.0a output for 4K video output at 60 fps. The VideoCore VII graphics processor supports OpenGL ES 3.1 and Vulkan 1.2. Additionally, RS485 and CAN FD interfaces, as well as WLAN and Bluetooth® functionality, are available depending on the variant. The front panel features six RGB LEDs, five of which are freely programmable. The real-time clock is backed up by a CR2032 lithium battery, and a hardware watchdog ensures reliable operation.

A customized Raspberry Pi OS comes pre-installed. The system supports communication protocols such as Modbus RTU/TCP, MQTT, and OPC UA, and it is CODESYS-compatible. Up to ten RevPi I/O modules can be connected via the PiBridge system, including RevPi gateway modules for PROFINET, EtherNet/IP, EtherCAT, and PROFIBUS. Full backward compatibility allows for integration into existing systems.

Features
  • Based on Raspberry Pi CM5
  • Processor: Broadcom BCM2712 quad-core Arm Cortex-A76 at 2.4 GHz
  • DIN rail housing for industrial environments
  • Two RJ45 gigabit Ethernet interfaces
  • Two USB 3.2 Gen1 interfaces
  • Optional RS485 and CAN FD interfaces
  • One micro-HDMI 2.0a for 4K video output at 60 fps
  • One USB-C (for image transfer only)
  • Optional WLAN/Bluetooth with RP-SMA connector
  • Two PiBridges (connect up to 10 I/O modules)
  • Integrated TPM 2.0 for security
  • Hardware watchdog for system reliability
  • Six RGB status LEDs (five programmable)
  • Pre-installed Raspberry Pi OS (customized)
  • Supports Modbus RTU/TCP, MQTT, and OPC UA; CODESYS-compatible
Applications
  • Industrial IoT (IIoT) and edge gateways
  • Machine and plant automation
  • Protocol bridging (e.g., Modbus and CAN FD)
  • Energy monitoring and smart grids
  • Predictive maintenance and condition monitoring
  • Secure industrial networking and remote access
  • Linux-based control systems
  • SCADA integration
  • Data logging and cloud connectivity
  • Compact automation systems for OEMs
  • Smart building management

RevPi Connect 5

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REVPI CONNECT 5 32 GB 4 GB RS485PR100412REVPI CONNECT 5 32 GB 4 GB RS4857 - Immediate$597.48Näytä tiedot
REVPI CONNECT 5 32 GB 4 GB WLANPR100413REVPI CONNECT 5 32 GB 4 GB WLAN2 - Immediate$620.43Näytä tiedot
REVPI CONNECT 5 32 GB 4 GB RS485PR100414REVPI CONNECT 5 32 GB 4 GB RS4852 - Immediate$641.67Näytä tiedot
REVPI CONNECT 5 32 GB 4 GB WLANPR100415REVPI CONNECT 5 32 GB 4 GB WLAN0 - Immediate$664.62Näytä tiedot
REVPI CONNECT 5 32 GB 8 GB RS485PR100416REVPI CONNECT 5 32 GB 8 GB RS4856 - Immediate$684.17Näytä tiedot
REVPI CONNECT 5 32 GB 8 GB WLANPR100417REVPI CONNECT 5 32 GB 8 GB WLAN10 - Immediate$707.12Näytä tiedot
REVPI CONNECT 5 32 GB 8 GB RS485PR100418REVPI CONNECT 5 32 GB 8 GB RS48511 - Immediate$729.21Näytä tiedot
REVPI CONNECT 5 32 GB 8 GB WLANPR100419REVPI CONNECT 5 32 GB 8 GB WLAN8 - Immediate$751.31Näytä tiedot
REVPI CONNECT 5 32 GB 8 GB WLANPR100420REVPI CONNECT 5 32 GB 8 GB WLAN9 - Immediate$796.36Näytä tiedot

Expansion Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REVPI DIPR100195REVPI DI18 - Immediate$170.45Näytä tiedot
REVPI DOPR100196REVPI DO17 - Immediate$184.73Näytä tiedot
DIGITAL IO MOD ETHERNET/RJ45/USBPR100197DIGITAL IO MOD ETHERNET/RJ45/USB62 - Immediate$213.28Näytä tiedot
REVPI AIOPR100250REVPI AIO0 - Immediate$344.46Näytä tiedot
REVPI MIOPR100323REVPI MIO54 - Immediate$221.31Näytä tiedot
Uutta DigiKeyllä
REVPI RO
PR100386REVPI RO0 - Immediate$194.75Näytä tiedot
ETHERNET/IPPR100066ETHERNET/IP2 - Immediate$210.61Näytä tiedot
PROFIBUSPR100069PROFIBUS3 - Immediate$210.61Näytä tiedot
ETHERCATPR100073ETHERCAT5 - Immediate$199.00Näytä tiedot
PROFINET TPS1PR100074PROFINET TPS10 - Immediate$221.31Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GW CONNECTORPR100204GW CONNECTOR14 - Immediate$5.35Näytä tiedot
Published: 2025-08-21