RevPi Connect 4: Industrial Raspberry Pi based on the CM4

The KUNBUS Revolution Pi has been technologically improved for diverse industrial applications

Image of KUNBUS RevPi Connect 4 The RevPi Connect 4 is the latest Revolution Pi base module from KUNBUS, now in its 4th generation, and is powered by the Raspberry Pi Compute Module 4 (CM4). This version also features the modular design, the open source concept, and the industrial suitability for which the Revolution Pi is already known. Depending on the application, there are various product versions with different equipment features.

The RevPi Connect 4 uses the faster Broadcom BCM2711 processor, a 64-bit quad-core Arm® Cortex®-A72. With this upgrade, up to 8 GB of RAM is now possible. Additionally, an eMMC memory with up to 32 GB is available. The device also supports WLAN and Bluetooth® connectivity via the internal antenna or, for improved reception, via an external antenna connected to the newly available SMA socket. Another added feature is the simple plug-and-play expansion, which supports up to ten I/O modules, compared to the previous five. These modules can be configured intuitively via a graphical user interface. Encased in a DIN rail housing, the RevPi Connect 4 is equipped with two Gigabit Ethernet ports and two USB 3.2 Gen1 interfaces. Additionally, it features an RS-485 interface, a micro-HDMI port, and a micro-USB port. The real-time clock (RTC) is now no longer stored temporarily via a capacitor, but via an integrated battery. A hardware watchdog is also included. Furthermore, the device has a HAT EEPROM. As soon as the device is flashed, its information, including type, serial number, and MAC address, is displayed. The front panel features six RGB LEDs, five of which can be individually programmed and controlled. A customized 64-bit Raspberry Pi OS, including a real-time patch and a process image, is pre-installed. By default, the RevPi Connect 4 supports both Modbus RTU and Modbus TCP protocols, providing both client and server functionalities. Users can also equip the device with optional control and HMI software. In addition, the Connect 4 supports well-known protocols such as MQTT and OPC UA, simplifying the programming of custom applications using Node-RED, Python, and C, among others.

Features
  • Based on Raspberry Pi CM4
  • Processor: Broadcom BCM2711 a 64-bit quad-core Arm Cortex-A72
  • DIN rail housing for easy mounting in industrial environments
  • 2 x RJ45 GBit Ethernet interfaces for high-speed connections
  • 2 x USB 3.2 Gen1 interfaces
  • 1 x RS485 interface
  • 1 x Micro-HDMI interface for connecting a monitor or display
  • 1 x Micro-USB port
  • 1 x RP-SMA socket for connecting an external WLAN/BT antenna (2.4 GHz/5 GHz), not available on PR100376 and PR100378 versions
  • 2 x PiBridge (expandable with up to 10 I/O modules)
  • WLAN and Bluetooth connectivity via the internal antenna or optionally through an external antenna connected to the new SMA socket
  • HAT EEPROM for storing device information such as type, serial number, and MAC address
  • Real-time clock (RTC) stored using an integrated battery
  • Hardware watchdog
  • Six RGB LEDs on the front panel (five individually programmable)
  • Pre-installed customized 64-bit Raspberry Pi OS with real-time patch and process image
  • Default support for Modbus RTU and Modbus TCP with client and server functionalities
  • User-specific control and HMI software can be optionally used
  • Supports protocols like MQTT and OPC UA
  • Simplifies programming of custom applications with Node-RED, Python, and C
Applications
  • Upgrade possibility to a small industrial controller
  • IoT/IIoT projects and applications/use as an edge gateway
  • Cloud-based solutions
  • Web and mobile HMI/condition monitoring
  • Documentation, control, and evaluation of different processes and procedures
  • Kiosk systems/terminals with touchscreens and sound
  • Documentation, control, and evaluation of different processes and procedures
  • Industrial Linux PCs
  • Communication with existing ERP systems/ERP connectors

RevPi Connect 4

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REVPI CONNECT 4 8 GB 2 GBPR100376REVPI CONNECT 4 8 GB 2 GB6 - Immediate$456.50Näytä tiedot
REVPI CONNECT 4 8 GB 2 GB WIFIPR100377REVPI CONNECT 4 8 GB 2 GB WIFI0 - ImmediateSee Page for PricingNäytä tiedot
REVPI CONNECT 4 32 GB 4 GBPR100378REVPI CONNECT 4 32 GB 4 GB19 - Immediate$552.44Näytä tiedot
REVPI CONNECT 4 32 GB 4 GB WIFIPR100379REVPI CONNECT 4 32 GB 4 GB WIFI27 - Immediate$575.38Näytä tiedot
REVPI CONNECT 4 32 GB 8 GB WIFIPR100380REVPI CONNECT 4 32 GB 8 GB WIFI88 - Immediate$662.92Näytä tiedot
REVPI CONNECT 4 32 GB 8 GBPR100395REVPI CONNECT 4 32 GB 8 GB0 - Immediate$639.97Näytä tiedot

Expansion Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REVPI DIPR100195REVPI DI18 - Immediate$170.45Näytä tiedot
REVPI DOPR100196REVPI DO17 - Immediate$184.73Näytä tiedot
DIGITAL IO MOD ETHERNET/RJ45/USBPR100197DIGITAL IO MOD ETHERNET/RJ45/USB62 - Immediate$213.28Näytä tiedot
REVPI AIOPR100250REVPI AIO0 - Immediate$344.46Näytä tiedot
REVPI MIOPR100323REVPI MIO54 - Immediate$221.31Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GW CONNECTORPR100204GW CONNECTOR14 - Immediate$5.35Näytä tiedot
Published: 2025-09-24