Yellow Non-Vented Hard Hats

Klein Tools’ full brim/cap style hard hats allow users to comfortably work in demanding environments

Image of Klein Tools' Yellow Non-Vented Hard HatsKlein Tools’ non-vented full brim hard hats and non-vented cap style hard hats are designed and engineered for optimal safety, comfort, and fit. Unique features allow users to comfortably work in various applications and demanding environments. Patented accessory mounts on the front and back ensure optional Klein headlamps attach securely; no straps are needed.

Features
  • Class E, Type 1 hard hat tested up to 20 kV and meets ANSI Z89.1-2014, CSA Z94.1-15; EN397:2012+A1:2012-5.2.4 [Lateral deformation (LD)]; EN12492:2012-4.2.1.2, 4.2.1.3, 4.2.1.4 (front/back/side impact)
  • Safety hard hat has patented accessory mounts on front and back ensuring optional Klein headlamps attach securely and precisely every time; no straps or zip ties needed
  • Breathable, padded sweat-wicking sweatband and top pad improve comfort and are machine washable
  • Unique suspension system features a flexible open frame design to provide optimal fit and improved air circulation
  • Easy, one-handed adjustment with large knob ratchet mechanism even with gloves on and soft neck pad pivots to clear bandanna knots and ponytails
  • Reverse donning on the cap style means the suspension can be switched to wear hard hat backward
  • Universal accessory slots on both sides for attaching hearing protection, face shield, and more
  • Klein accessories (sold separately): Rechargeable headlamps (part numbers: 56414, 56049, 56062) attach to patented Klein mounts on front and back
  • Klein replacement parts (sold separately): Sweatband, top pad, chin strap, suspension system (part numbers: KHHSWTBND, KHHTOPPAD)

Yellow Non-Vented Hard Hats

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HARD HAT NON VENTED FULL BRIM YE60489HARD HAT NON VENTED FULL BRIM YE5 - Immediate$56.34Näytä tiedot
HARD HAT NON VENTED CAP STYLE YE60535HARD HAT NON VENTED CAP STYLE YE3 - Immediate$43.62Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RECHARGEABLE 2-COLOR LED HEADLAM56414RECHARGEABLE 2-COLOR LED HEADLAM246 - Immediate$66.48Näytä tiedot
RECHARGEABLE LIGHT ARRAY HEADLAM56049RECHARGEABLE LIGHT ARRAY HEADLAM1 - Immediate$35.55Näytä tiedot
RECHARGEABLE HARD HAT HEADLAMP/W56062RECHARGEABLE HARD HAT HEADLAMP/W0 - Immediate$35.55Näytä tiedot

Replacement Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SUSPENSION SWEATBANDKHHSWTBNDSUSPENSION SWEATBAND2 - Immediate$28.35Näytä tiedot
SUSPENSION TOP PADKHHTOPPADSUSPENSION TOP PAD16 - Immediate$14.60Näytä tiedot
Published: 2023-07-24