Tradesman Pro™ XL Tool Bag Backpacks, 40 Pockets

Klein Tools' durable 40-pocket tech backpacks with fully molded bottoms keep tools, meters, and other tech devices organized and safe

Image of Klein Tools' Tradesman Pro™ XL Tool Bag BackpacksKlein Tools' rugged TradesmanPro XL and TradesmanPro XL Camo backpacks are specially designed to protect devices and carry the essentials needed to get through the day. These backpacks have two main compartments: the front for tools and meters, and the back with a protective padded pocket for laptops and tablets up to 17.3 inches (screen size diagonal) wide and up to 1.5 inches high.

The innovative curved, fully molded hard bottom design provides maximum comfort while keeping devices and tools safe from the elements. The front pocket of these backpacks allows easy access to frequently used small tools or devices, while the large interior has soft neoprene pockets for meters and a netted pocket for cords and cables. The USB-C® cord and exterior port make charging devices at any jobsite easy

Features
  • Tech backpack with two main compartments: front for tools and meters and back for laptops or tablets
  • 40-pocket tool bag backpack to keep tools, meters, and other tech devices organized and safe
  • Curved, fully molded bottom is comfortable to wear and helps protect contents from the elements
  • 1.5 foot USB-C cord is included with a cord management system
  • Exterior port for charging devices outside of tool backpack
  • Hard, molded front pocket with dividers helps protect items like phones and safety glasses
  • Extra padding on the shoulder straps
  • Includes an internal headlamp bracket for use with Klein Tools' headlamps (sold separately, 1742-56062-ND and 1742-56049-ND) to illuminate tool bag interior or external surroundings
  • Constructed with durable, water-resistant 1680 d ballistic weave material
  • Easily access frequently used tools or devices in front pocket
  • Main zipper designed to open bag fully for easy access
  • Exterior tape measure clip and tape loop
  • TradesmanPro XL Camo backpack features the REALTREE Edge® camouflage design

Tradesman Pro™ XL Tool Bag Backpacks, 40 Pockets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TRADESMAN PRO XL BACKPACK62800BPTRADESMAN PRO XL BACKPACK7 - Immediate$124.99Näytä tiedot
TRADESMAN PRO XL BACKPACK CAMO62800BPCAMOTRADESMAN PRO XL BACKPACK CAMO1 - Immediate$134.90Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RECHARGEABLE HARD HAT HEADLAMP/W56062RECHARGEABLE HARD HAT HEADLAMP/W0 - Immediate$35.55Näytä tiedot
RECHARGEABLE LIGHT ARRAY HEADLAM56049RECHARGEABLE LIGHT ARRAY HEADLAM1 - Immediate$35.55Näytä tiedot
Published: 2023-06-28