T500 Series High-Temperature SMD Chip Tantalum Capacitors

KEMET’s capacitor applications include decoupling and filtering in downhole, defense, and aerospace industries

Image of KEMET's T500 Series High-Temperature SMD Chip Tantalum CapacitorsKEMET’s T500 series high-temperature SMD chip tantalum capacitors offer optimum performance characteristics in applications with operating temperatures up to +200°C. These capacitors are classified as moisture sensitivity level (MSL) 1 under J-STD-020 (unlimited floor lifetime at ≤30°C/85% RH). Typical applications for the T500 series capacitors include decoupling and filtering in downhole, defense, and aerospace industries.

Features
  • Meet or exceed EIA standard 535BAAC
  • Weibull failure rate to B level available
  • 100% steady-state accelerated aging at +200°C
  • Standard gold-plated termination
  • Operating temperature range: -55°C to +200°C
  • RoHS compliant
  • Voltage derating is 40% at +200°C
  • Tape-and-reel per EIA 481
  • Qualified at 1,000 hours of life test at +200°C
  • Meets MSL 1 requirements for Pb-free assembly according to JEDEC J-STD-020
  • Surge current options available
Applications
  • Decoupling and filtering in downhole
  • Defense
  • Aerospace industries

T500 Series High-Temperature SMD Chip Tantalum Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP TANT 10UF 10% 16V 1411T500B106K016AG6110CAP TANT 10UF 10% 16V 1411347 - Immediate$7.02Näytä tiedot
CAP TANT 68UF 10% 6.3V 2312T500C686K006AG6110CAP TANT 68UF 10% 6.3V 23120 - Immediate$4.47Näytä tiedot
CAP TANT 10UF 10% 50V 2917T500D106K050AG6110CAP TANT 10UF 10% 50V 2917314 - Immediate$9.17Näytä tiedot
CAP TANT 15UF 10% 35V 2917T500D156K035AG6110CAP TANT 15UF 10% 35V 29170 - Immediate$10.48Näytä tiedot
Published: 2020-05-11