Axial Aluminum Electrolytic Capacitors - PEGxxx Series

KEMET's axial leaded electrolytic capacitors have a very long life and outstanding electrical performance

Image of KEMET's Axial Aluminum Electrolytic Capacitors – PEGxxx SeriesKEMET's, a YAGEO company, high-performance axial leaded electrolytic capacitors have a very long life and outstanding electrical performance. The capacitors have a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. Long life and very high reliability are achieved by dimensioning the capacitor, careful selection of materials/methods, and discipline in quality control. Typical applications include smoothing, coupling/decoupling and energy storage in telecommunication, power supply systems, data processing, process control, and measuring, where long life and high reliability are of paramount importance.

PEG227 Series Features
  • Next-generation high-performance axial series
  • Long operational life: up to 160,000 hoursvat 80°C
  • Minimal heat generation
  • Low ESR electrolyte/paper system
  • Available with capacitances as high as 6,300 µF
  • Voltage options of 25 VDC, 40 VDC, and 64 VDC
  • Polarized all-welded design
PEG225 Series Features
  • AEC-Q200 automotive qualified
  • 2,000 hours at +150°C
  • High CV
  • Up to 28 ARMS ripple current, continuous load
  • High vibration resistance
  • Polarized all-welded design
  • Outstanding electrical performance
PEG130 Series Features
  • Next-generation high-performance axial series
  • 160,000 hours at +80°C
  • Minimal heat generation
  • Available with capacitance as high as 6,300 µF and voltage options of 25 VDC, 40 VDC, and 63 VDC
  • Low ESR electrolyte/paper system
  • Polarized all-welded design
PEG226 Series Features
  • AEC-Q200 automotive qualified
  • 2,000 hours at +150°C
  • Up to 28 ARMS ripple current, continuous load
  • High vibration resistance
  • Polarized all-welded design
  • Outstanding electrical performance
PEG124 Series Features
  • Operating temperature of +125°C and +105°C
  • Very long life; up to 27,500 hours at +105°C
  • Low ESR
  • Low ESL
  • Polarized all-welded design
  • Outstanding electrical performance

PEG130 Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 3900UF 40V AXIAL THPEG130KL4390QE4CAP ALUM 3900UF 40V AXIAL TH1027 - Immediate$7.09Näytä tiedot
CAP ALUM 3000UF 40V AXIAL THPEG130KJ4300QE4CAP ALUM 3000UF 40V AXIAL TH1410 - Immediate$6.26Näytä tiedot
CAP ALUM 6300UF 25V AXIAL THPEG130HL4630QE4CAP ALUM 6300UF 25V AXIAL TH1067 - Immediate$8.47Näytä tiedot
CAP ALUM 2000UF 40V AXIAL THPEG130KH4200QE4CAP ALUM 2000UF 40V AXIAL TH519 - Immediate$5.49Näytä tiedot
CAP ALUM 1400UF 63V AXIAL THPEG130MJ4140QL1CAP ALUM 1400UF 63V AXIAL TH0 - ImmediateSee Page for PricingNäytä tiedot

PEG124 Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 10UF 20% 63V AXIAL THPEG124MA2100QT1CAP ALUM 10UF 20% 63V AXIAL TH8 - Immediate$5.46Näytä tiedot
CAP ALUM 100UF 63V AXIAL THPEG124MC310AQT1CAP ALUM 100UF 63V AXIAL TH336 - Immediate$6.01Näytä tiedot
CAP ALUM 47UF 20% 25V AXIAL THPEG124HA2470QT1CAP ALUM 47UF 20% 25V AXIAL TH0 - Immediate$4.06Näytä tiedot
CAP ALUM 33UF 450V AXIAL THPEG124YJ2330QE4CAP ALUM 33UF 450V AXIAL TH910 - Immediate$11.48Näytä tiedot
CAP ALUM 47UF 450V AXIAL THPEG124YL2470QE4CAP ALUM 47UF 450V AXIAL TH1280 - Immediate$13.14Näytä tiedot

PEG225 Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 1200UF 20% 40V AXIAL THPEG225KF4120ME4CAP ALUM 1200UF 20% 40V AXIAL TH1061 - Immediate$8.36Näytä tiedot
CAP ALUM 1400UF 63V AXIAL THPEG225MJ4140QE4CAP ALUM 1400UF 63V AXIAL TH0 - Immediate$4.75Näytä tiedot

PEG226 Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 2700UF 40V AXIAL THPEG226KL4270QE4CAP ALUM 2700UF 40V AXIAL TH937 - Immediate$10.60Näytä tiedot
CAP ALUM 1200UF 40V AXIAL THPEG226KG4120QE4CAP ALUM 1200UF 40V AXIAL TH584 - Immediate$8.93Näytä tiedot
CAP ALUM 3300UF 25V AXIAL THPEG226HJ4330QE4CAP ALUM 3300UF 25V AXIAL TH780 - Immediate$9.73Näytä tiedot
CAP ALUM 370UF 63V AXIAL THPEG226MG3370QE4CAP ALUM 370UF 63V AXIAL TH0 - Immediate$4.14Näytä tiedot
CAP ALUM 800UF 40V AXIAL THPEG226KF3800QE4CAP ALUM 800UF 40V AXIAL TH0 - Immediate$3.84Näytä tiedot

PEG227 Series Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 1900UF 63V AXIAL THPEG227MLQ4190QE4CAP ALUM 1900UF 63V AXIAL TH26 - Immediate$7.98Näytä tiedot
CAP ALUM 5200UF 40V AXIAL THPEG227KMS4520QE4CAP ALUM 5200UF 40V AXIAL TH424 - Immediate$10.27Näytä tiedot
CAP ALUM 3000UF 40V AXIAL THPEG227KLP4300QE4CAP ALUM 3000UF 40V AXIAL TH257 - Immediate$7.24Näytä tiedot
CAP ALUM 3200UF 20% 25V AXIAL THPEG227HKL4320ME4CAP ALUM 3200UF 20% 25V AXIAL TH1014 - Immediate$6.57Näytä tiedot
CAP ALUM 2200UF 20% 40V AXIAL THPEG227KKP4220ME4CAP ALUM 2200UF 20% 40V AXIAL TH368 - Immediate$7.66Näytä tiedot
Published: 2022-11-29