JGD400S Semi-Automated Dispenser

Jensen Global's JGD400S semi-automated dispenser is excellent for use with pre-filled syringes of material or loading empty syringes

Image of Jensen's JGD400S Semi-Automated Dispenser Jensen Global's benchtop digital fluid dispenser allows for reproducible deposits of a wide range of thin or viscous materials such as solder pastes, masks, adhesives, epoxies, RTVs, silicones, cyanoacrylates, paints, inks, oils, lubricants, solvents, and more. This dispenser has two modes of operation: manual and auto. The manual mode allows for dispensing at the operator's discretion while the auto mode allows the user to set a specific time for dispensing material. It is excellent for use with pre-filled syringes of material or when loading empty syringes.

Included with the JGD400S is a foot switch; power supply; 3 cc, 5 cc, 10 cc, 30/50 cc air syringe adapters; 3 cc, 5 cc, 10 cc, and 30 cc air syringe barrels with stoppers; and a small variety pack of needles. Finger switches can be used as an alternative actuator to the footswitch.

Features
  • Digital screen output
  • Time range: 0.001 to 99.99 seconds
  • Range selection from hundredths to thousandths
  • Auto mode enables timed setting for repeatable deposits
  • Manual mode for manual operations
  • Vacuum pullback
  • External power supply: 100 V to 240 V
  • Lifetime limited warranty

JGD400S Semi-Automated Dispenser

KuvaManufacturer Part NumberKuvausKäyttötilaKapasiteettiPainealueSaatavana oleva määrä HintaNäytä tiedot
DIGITAL TIMED DISPENSING SHOT MEJGD400SDIGITAL TIMED DISPENSING SHOT MEPneumaattinen30cc100PSI15 - Immediate$577.63Näytä tiedot

Consumables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
3CC AIR BARREL WHITE PE STOPPERJG3A-50K3CC AIR BARREL WHITE PE STOPPER4 - Immediate$56.70Näytä tiedot
5CC AIR BRRL WHT PE STOP 1=40PCSJG5A-40K5CC AIR BRRL WHT PE STOP 1=40PCS0 - Immediate$52.91Näytä tiedot
30PC 10CC AIR BARREL WHITE PE STJG10A-30K30PC 10CC AIR BARREL WHITE PE ST2 - Immediate$49.52Näytä tiedot
30CC AIR BARREL WHITE PE STOPPERJG30A-20K30CC AIR BARREL WHITE PE STOPPER4 - Immediate$46.90Näytä tiedot
50CC AIR BRRL WHT STOP 1=15PCSJG50A-15K50CC AIR BRRL WHT STOP 1=15PCS35 - Immediate$51.10Näytä tiedot

Syringe Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
3CC STANDARD SYRINGE ADAPTER W/JG3A-XC3CC STANDARD SYRINGE ADAPTER W/0 - Immediate$33.21Näytä tiedot
Published: 2019-10-03