JGD350S Analog Timed Dispenser

Jensen Global's compact analog benchtop shot meter is compact, lightweight, and easy to use

Image of Jensen Global's JGD350S Analog Timed Dispenser Jensen Global's compact analog benchtop shot meter allows for reproducible deposits of a wide range of thin or viscous materials such as solder pastes, masks, adhesives, epoxies, RTVs, silicones, cyanoacrylates, paints, inks, oils, lubricants, solvents, and more.

This unit uses a simple analog timer controlled by a knob users rotate for dispensing from approximately 0.01 second to 120 seconds. The default timer setting is 0.01 to 10 seconds. It is excellent for use with pre-filled syringes of material or when loading empty syringes. Jensen Global's equipment can be used in various applications to provide ergonomic relief, repeatability, and control over various materials and fluids. This compact analog dispenser is lightweight and measures just 6 3/8" x 5 7/8" x 2 3/4".

The dispenser includes a footswitch with 6 feet of flexible tubing; power supply; 3 cc, 5 cc, 10 cc, and 30/50 cc air syringe adapters; 3 cc, 5 cc, 10 cc, and 30 cc air syringe barrels with stoppers; and a small variety pack of needles. Finger switches can be used as an alternative actuator to the footswitch.

Features
  • Simple analog time setting
  • Time range 0.01 to 120 seconds
  • 100 PSI regulator and gauge
  • Compact design
  • Lightweight
  • Vacuum pullback
  • External power supply 100 V to 240 V
  • Lifetime limited warranty
  • CE mark

JGD350S Analog Timed Dispenser

KuvaManufacturer Part NumberKuvausKäyttötilaKapasiteettiPainealueSaatavana oleva määrä HintaNäytä tiedot
COMPACT LIGHT WEIGHT ANALOG SHOTJGD350SCOMPACT LIGHT WEIGHT ANALOG SHOTPneumaattinen30cc100PSI0 - Immediate$405.13Näytä tiedot

Consumables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
3CC AIR BARREL WHITE PE STOPPERJG3A-50K3CC AIR BARREL WHITE PE STOPPER4 - Immediate$56.70Näytä tiedot
5CC AIR BRRL WHT PE STOP 1=40PCSJG5A-40K5CC AIR BRRL WHT PE STOP 1=40PCS0 - Immediate$52.91Näytä tiedot
30PC 10CC AIR BARREL WHITE PE STJG10A-30K30PC 10CC AIR BARREL WHITE PE ST2 - Immediate$49.52Näytä tiedot
30CC AIR BARREL WHITE PE STOPPERJG30A-20K30CC AIR BARREL WHITE PE STOPPER4 - Immediate$46.90Näytä tiedot
50CC AIR BRRL WHT STOP 1=15PCSJG50A-15K50CC AIR BRRL WHT STOP 1=15PCS35 - Immediate$51.10Näytä tiedot

Syringe Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
3CC STANDARD SYRINGE ADAPTER W/JG3A-XC3CC STANDARD SYRINGE ADAPTER W/0 - Immediate$33.21Näytä tiedot
5CC STANDARD SYRINGE ADAPTER W/JG5A-XC5CC STANDARD SYRINGE ADAPTER W/0 - Immediate$33.07Näytä tiedot
10CC STANDARD SYRINGE ADAPTER W/JG10A-XC10CC STANDARD SYRINGE ADAPTER W/0 - Immediate$33.21Näytä tiedot
30/50CC STANDARD SYRINGE ADAPTERJG30A-XC30/50CC STANDARD SYRINGE ADAPTER0 - Immediate$33.20Näytä tiedot
3CC STANDARD SYRINGE ADAPTER W/JG3A-XPC3CC STANDARD SYRINGE ADAPTER W/0 - Immediate$33.49Näytä tiedot
5CC STANDARD SYRINGE ADAPTER W/JG5A-XPC5CC STANDARD SYRINGE ADAPTER W/0 - Immediate$33.49Näytä tiedot
10CC STANDARD SYRINGE ADAPTER W/JG10A-XPC10CC STANDARD SYRINGE ADAPTER W/0 - Immediate$33.49Näytä tiedot
30/50CC STANDARD SYRINGE ADAPTERJG30A-XPC30/50CC STANDARD SYRINGE ADAPTER5 - Immediate$34.17Näytä tiedot
Published: 2019-09-27