NT1 and NT4 Screw-Type Standoffs

JAE’s alternative latch-type standoffs for MM60 series PCI Express mini card connectors

NT1 & NT4 Screw-Type Standoffs JAE Electronics' NT1 and NT4 are screw-type standoffs developed as an alternative latch-type standoff for JAE's MM60 series PCI Express mini card connectors. The MM60 series connector has been widely adopted as the wireless module connector for portable devices, such as 3G/4G wireless notebooks and eBooks. It also can be used as a memory module or in high-speed networks, modems, and Bluetooth and Ethernet adapter interfaces.

Specifications
  • Material: Brass
  • Plating: Tin over nickel
  • Mounting method: SMT
  • Mounted height: NT1: 1.55 mm (for MM60 low profile) and NT4: 4.15 mm (for MM60 high profile)
  • Pick and place: Vacuum tape on top
  • Screw thread: M2 standard
Applications
  • Use with MM60 series connectors for the following applications:
    • Notebook PC memory modules
    • Wireless communication modules
    • Handheld devices

Screw Type Standoffs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
STANDOFF FOR MM60 SERIESNT4R1600STANDOFF FOR MM60 SERIES49358 - Immediate$0.52Näytä tiedot
STANDOFF FOR MM60-52B1-B1 3.9MMNT1R3000STANDOFF FOR MM60-52B1-B1 3.9MM61090 - Immediate$0.52Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN PCI EXP MIN FML 52POS 0.031MM60-52B1-B1-R850CONN PCI EXP MIN FML 52POS 0.03118833 - Immediate$1.91Näytä tiedot
CONN PCI EXP MIN FML 52POS 0.031MM60-52B1-E1-R650CONN PCI EXP MIN FML 52POS 0.03117072 - Immediate$1.82Näytä tiedot
CONN MINI EXPRESS CARD LATCH SMDMM60-EZH039-B5-R850CONN MINI EXPRESS CARD LATCH SMD4410 - Immediate$0.93Näytä tiedot
CONN MINI EXPRESS CARD LATCH SMDMM60-EZH059-B5-R650CONN MINI EXPRESS CARD LATCH SMD12485 - Immediate$0.97Näytä tiedot
Published: 2010-10-04