MM60 PCIe Mini Card Connector

JAE's MM60 series module socket is compatible with specifications standardized by the PCI-SIG

Image of JAE Electronics' MM60 PCIe Mini Card ConnectorJAE Electronics' MM60 series has been widely adopted as the wireless module connector for portable devices such as 3G/4G wireless notebooks and e-books. The series can also be used as an interface for high-speed networks and modems as well as for Bluetooth and Ethernet adapter interfaces. Target applications include notebook PC memory modules, wireless communication modules, and handheld devices.

Features
  • Compatible to PCI Express Mini Card electromechanical specifications and can be used for connection with PCI Express modules for USB or wireless transmission
  • Retention latch part available to fix module to connector
  • Two types of module mounting heights are developed. Stand-off product allows components under 1.8 mm height to be placed below the module
  • Connector and latch are compatible with automatic mounting
Specifications
  • Contacts: 52 position
  • Operating temperature: -40°C ~ 80°C
  • Rated current: 0.5 A per pin
  • Contact resistance: 55 mΩ max.
  • Durability: 50 times
  • Insertion loss:
    • -1 dB min. (1.25 GHz max.) / -5 dB min. (3.75 GHz max.)
  • Dielectric withstand voltage: AC 300 VRMS (per minute)
  • Return loss:
    • -12 dB max. (1.35 GHz max.) / -7 dB max. (2 GHz max.) / -4 dB (3.75 GHz max.)
  • Cross talk (near end):
    • -32 dB max. (1.25 GHz max.) / -26 dB max. (3.75 GHz max.) 

MM60 PCIe Mini Card Connector

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN PCI EXP MIN FML 52POS 0.031MM60-52B1-B1-R850CONN PCI EXP MIN FML 52POS 0.03118833 - Immediate$1.91Näytä tiedot
CONN PCI EXP MIN FML 52POS 0.031MM60-52B1-E1-R650CONN PCI EXP MIN FML 52POS 0.03117072 - Immediate$1.82Näytä tiedot
CONN PCI EXP MIN FML 52POS 0.031MM60-52B1-G1-R850CONN PCI EXP MIN FML 52POS 0.03112689 - Immediate$1.23Näytä tiedot

MM60 PCIe Mini Card Connector Accessories

KuvaManufacturer Part NumberKuvausOminaisuudetSaatavana oleva määrä Hinta
CONN MINI EXPRESS CARD LATCH SMDMM60-EZH039-B5-R850CONN MINI EXPRESS CARD LATCH SMD-4410 - Immediate$0.93Näytä tiedot
CONN MINI EXPRESS CARD LATCH SMDMM60-EZH059-B5-R650CONN MINI EXPRESS CARD LATCH SMD-12485 - Immediate$0.97Näytä tiedot
STANDOFF FOR MM60-52B1-B1 3.9MMNT1R3000STANDOFF FOR MM60-52B1-B1 3.9MM-61090 - Immediate$0.52Näytä tiedot
STANDOFF FOR MM60 SERIESNT4R1600STANDOFF FOR MM60 SERIES49358 - Immediate$0.52Näytä tiedot
Published: 2013-07-02