Trident Neptune (TN) and Trident Neptune Metal (TNM) Series

ITT Cannon's Neptune series are robust, cost-effective connectors for harsh environments

Image of ITT Interconnect Solutions' Trident Neptune (TN) and Trident Neptune Metal (TNM)ITT Cannon's Trident Neptune (TN) and Trident Neptune Metal (TNM) series are part of the cost-effective Trident family of connectors. The Trident connector system is a versatile range of connectors based on a standard contact design and these contacts are fully interchangeable throughout all the Trident series. Neptune is a range of circular connectors specifically designed for harsh environment applications. They come with membrane wire seals that meet the requirements for IP67 and do not require blanking plugs for unused cavities.

The TN series receptacle connectors feature stainless steel bayonet pins integrally molded into the bodies. The plug connectors are available with either high strength metal or corrosion resistant plastic coupling rings. The TNM series is specifically designed to meet the needs of systems that require shielding, sealing, and the extra durability of a metal shell. All Neptune circular connectors are RoHS-compliant.

Click here to view all the Trident connector families

Trident Neptune (TN) Features
  • Accepts Trident signal, printed circuit, and coaxial contacts
  • Mixed signal and 30 A power contact version
  • Full interface and cable sealing up to IP67
  • Large range of support accessories
  • Robust, cost-effective connector for harsh environments
Applications
  • Off-road vehicles
  • Trucks and buses
  • Agricultural equipment
  • Construction equipment
  • Industrial automation
Trident Neptune Metal (TNM) Features
  • Accepts Trident signal, printed circuit, and coaxial contacts
  • Mixed signal and 30 A power contact version
  • Can be sealed to IP67
  • 360° shielding
  • Easy to assemble
  • Recognized under the component program of UL Inc. and CSA
Applications
  • Antennas
  • Industrial electronics
  • Heavy-duty equipment
  • Servo motors
  • Robotics/control panel
  • Industrial instrumentation

Trident Circular Connector Housings

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG HSG MALE 7POS INLINETNM6S14-0304P1LCONN PLUG HSG MALE 7POS INLINE223 - Immediate$22.17Näytä tiedot
CONN RCPT HSNG MALE 19POS PNL MTTR1619RMS1NBCONN RCPT HSNG MALE 19POS PNL MT91 - Immediate$12.16Näytä tiedot
CONN PLUG HSNG MALE 8POS INLINETR1208PMS1NBCONN PLUG HSNG MALE 8POS INLINE122 - Immediate$12.62Näytä tiedot
CONN RCPT HSNG MALE 12POS PNL MT192926-0460CONN RCPT HSNG MALE 12POS PNL MT174 - Immediate$12.66Näytä tiedot
CONN RCPT HSNG MALE 19POS PNL MT192990-1790CONN RCPT HSNG MALE 19POS PNL MT178 - Immediate$14.07Näytä tiedot

Trident Backshells and Cable Clamps

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN BACKSHELL W/CLMP SZ14 SILV192993-0083CONN BACKSHELL W/CLMP SZ14 SILV30 - Immediate$32.40Näytä tiedot
CONN BACKSHELL W/CLAMP SZ 10 BLKTR10ASR1NCONN BACKSHELL W/CLAMP SZ 10 BLK90 - Immediate$7.76Näytä tiedot
CONN BACKSHELL W/CLAMP SZ 16 BLKTNA16CC-SR00LCONN BACKSHELL W/CLAMP SZ 16 BLK174 - Immediate$9.14Näytä tiedot
CONN BACKSHELL W/CLAMP SZ 14 BLKTR14ASR1NCONN BACKSHELL W/CLAMP SZ 14 BLK55 - Immediate$10.15Näytä tiedot
CONN BACKSHELL W/CLMP SZ16 BLACKTR16ASR1NCONN BACKSHELL W/CLMP SZ16 BLACK0 - Immediate$10.62Näytä tiedot

Trident Circular Connector Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SIGNAL PIN KEY192990-0000CONN SIGNAL PIN KEY1756 - Immediate$0.34Näytä tiedot
TRIDENTTNA16DCR0-01BTRIDENT335 - Immediate$8.83Näytä tiedot
CONN BLANKING POLARIZING PIN192991-0018CONN BLANKING POLARIZING PIN3875 - Immediate$0.20Näytä tiedot
CONN DUST COVER 12 BLACKTNA12DCR0-00LCONN DUST COVER 12 BLACK324 - Immediate$6.22Näytä tiedot
CONN DUST COVER 14 BLACK192900-0378CONN DUST COVER 14 BLACK50 - Immediate$7.02Näytä tiedot

Circular Connector Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONTACT PIN 18-20AWG CRIMP TIN121668-0000CONTACT PIN 18-20AWG CRIMP TIN12618 - Immediate$0.48Näytä tiedot
CONTACT PIN 14-16AWG CRIMP TIN121668-0001CONTACT PIN 14-16AWG CRIMP TIN3111 - Immediate$0.54Näytä tiedot
CONTACT SOCKET 18-20AWG CRIMP121668-0100CONTACT SOCKET 18-20AWG CRIMP14840 - Immediate$0.57Näytä tiedot
CONTACT SOCKET 14-16AWG CRIMP121668-0101CONTACT SOCKET 14-16AWG CRIMP7634 - Immediate$0.64Näytä tiedot
CONTACT SOCKET 12-14AWG CRIMP121668-0102CONTACT SOCKET 12-14AWG CRIMP5925 - Immediate$0.71Näytä tiedot

Circular Connector Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
14-12 NEPTUNE RECP KIT192900-064914-12 NEPTUNE RECP KIT47 - Immediate$38.42Näytä tiedot
TRIDENTTN0S24-0048S1BTRIDENT0 - Immediate$27.00Näytä tiedot
Updated: 2026-01-19
Published: 2014-01-23