Trident High Voltage (THV)

ITT Cannon's THV contacts are fully interchangeable throughout the Trident series

Image of ITT Interconnect Solutions' Trident High Voltage (THV)ITT Interconnect Solutions’ Trident Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series.

Trident High Voltage - This new connector series is based on the Trident Neptune Metal housing. The insulator body has been designed for high-voltage applications. These connectors are rated up to 34 A (for wire size 4.0 mm² at 20°C) and 500 VAC. This connector series is VDE certified.

Features

  • VDE-certified, 4-way high-voltage connector with up to 500 VDC/AC
  • APK power contacts used up to 34 A
  • IP67 sealed in mated condition
  • Robust and shielded housing, full RoHS compliant

Trident High Voltage Connectors

KuvaManufacturer Part NumberKuvausNapojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT HSNG MALE 4POS PNL MTTHV0U14-0400P1L-02CONN RCPT HSNG MALE 4POS PNL MT4 (teho)99 - Immediate$21.55Näytä tiedot
CONN PLG HSG FMALE 4POS INLINETHV6U14-0400S1L-02CONN PLG HSG FMALE 4POS INLINE4 (teho)0 - Immediate$58.07Näytä tiedot
CONN RCPT HSG FMALE 4POS PNL MTTHV0U14-0400S1L-02CONN RCPT HSG FMALE 4POS PNL MT4 (teho)30 - Immediate$15.30Näytä tiedot
CONN PLUG HSG MALE 4POS INLINETHV6U14-0400P1L-02CONN PLUG HSG MALE 4POS INLINE4 (teho)45 - Immediate$72.20Näytä tiedot

Trident High Voltage Accessories

KuvaManufacturer Part NumberKuvausKaapeliaukkoSaatavana oleva määrä HintaNäytä tiedot
CONN BACKSHELL W/CLMP SZ14 SILV192993-0087CONN BACKSHELL W/CLMP SZ14 SILV-0 - Immediate$49.51Näytä tiedot

Trident High Voltage Contacts

KuvaManufacturer Part NumberKuvausJohdon paksuus tai alue - AWGSaatavana oleva määrä HintaNäytä tiedot
CONTACT PIN 14-16AWG CRIMP TINAPK-PB25A25LCONTACT PIN 14-16AWG CRIMP TIN14-16 AWG2230 - Immediate$0.73Näytä tiedot
CONTACT PIN 12-14AWG CRIMP TINAPK-PB25A40LCONTACT PIN 12-14AWG CRIMP TIN12-14 AWG2807 - Immediate$0.78Näytä tiedot
CONTACT SOCKET 14-16AWG CRIMPAPK-SB25A25LCONTACT SOCKET 14-16AWG CRIMP14-16 AWG776 - Immediate$0.74Näytä tiedot
Published: 2014-01-23