Smart and Efficient Home Appliances

Infineon Technologies’ system solutions significantly improve appliances' carbon footprint

Image of Infineon Technologies Smart and Efficient Home AppliancesInfineon Technologies' components and system solutions will bring more intelligence to smart and connected home appliances to securely sense, control, and connect them. Achieve high efficiency levels and small form factors and significantly improve appliances' carbon footprint based on the smartest power designs.

Users can benefit from energy-efficient and smart solutions for all sorts of household appliances such as air conditioning, washing machines, and ceiling fans. Speed up the time-to-market with Infineon's wide portfolio in power, sensing, control, connectivity, and security for appliances. Products can now be linked seamlessly together, forming widespread digital networks with intelligence and communication built-in. This trend delivers higher levels of functionality, making life more convenient for tech-savvy consumers and resulting in quieter and more energy-efficient home appliance designs driven by intuitive sensor-based operation.

The CIPOS™ family of IPMs is an optimal solution for highly integrated compressor drives while discrete solutions are the best choice whenever the layout flexibility and thermal performance optimization are the major factors. They can all be combined with iMOTION™ products for dedicated motor control. For the auxiliary power supply, the CoolSET™ rounds up Infineon's power portfolio by offering increased robustness and performance. Infineon’s discrete IGBT products are designed for induction heating applications in combination with PSoC™ microcontrollers for system control, AIROC™ Wi-Fi and combos products, and XENSIV™ sensors, which enable highly compact, robust, and reliable systems consume less power and offer a rich user interface.

Features
  • Significantly improve appliances' carbon footprint
  • Layout flexibility and thermal performance optimization
  • Highly compact, robust, and reliable systems that consume less power and offer a rich user interface
Applications
  • Residential air conditioners
  • Washing machines
  • Refrigerators
  • Microwave ovens
  • Induction cooking
  • Ceiling fans

Related Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IGBT TRENCH 650V 60A TO247-3IKW30N65WR5XKSA1IGBT TRENCH 650V 60A TO247-3123 - Immediate$2.66Näytä tiedot
IGBT TRENCH FS 650V 67A TO247-3IKWH30N65WR6XKSA1IGBT TRENCH FS 650V 67A TO247-30 - Immediate$0.97Näytä tiedot
EVAL BOARD FOR IMD111T-6F040REFFRIDGED111TMOSTOBO1EVAL BOARD FOR IMD111T-6F0403 - Immediate$219.39Näytä tiedot
CIPOS MICROIM231L6S1BALMA1CIPOS MICRO0 - ImmediateSee Page for PricingNäytä tiedot
EVAL PSOC 62S2 WIFI BT KITCY8CKIT-062S2-43012EVAL PSOC 62S2 WIFI BT KIT0 - Immediate$117.34Näytä tiedot
IC GATE DRVR LOW-SIDE SOT23-61ED44175N01BXTSA1IC GATE DRVR LOW-SIDE SOT23-63743 - Immediate$0.48Näytä tiedot
IMOTIONIMD111T6F040XUMA1IMOTION1520 - Immediate$6.72Näytä tiedot
IMOTIONIMM101T046MXUMA1IMOTION0 - Immediate$11.17Näytä tiedot
IC GATE DRVR HALF-BRIDGE DSO286EDL04I06PTXUMA1IC GATE DRVR HALF-BRIDGE DSO281233 - Immediate$2.12Näytä tiedot
IC OFFLINE SWITCH FLYBACK 7DIPICE5AR4770BZSXKLA1IC OFFLINE SWITCH FLYBACK 7DIP1191 - Immediate$1.05Näytä tiedot
Published: 2022-05-11