LWB+ Wi-Fi 4 with BT 5.2 Module and SiP

Ezurio's Wi-Fi 4 with Bluetooth® v5.2 module is based upon the Infineon CYW43439 chipset

Image of Ezurio LWB+ Wi-Fi 4 with BT 5.2 Module and SiPEzurio's Sterling-LWB+ Wi-Fi 4 with Bluetooth v5.2 module, based upon the Infineon CYW43439 chipset, is the latest member of the successful Sterling LWB radio family. Available as a system in package (SiP) and two certified module versions, supporting either an onboard chip antenna or an MHF connector for an external antenna. It is designed to meet the demands of medical and industrial IoT connectivity. Providing a fully featured Wi-Fi 4 radio, enabled with Ezurio's excellent software drivers and support. The secure, high-performance SDIO solution provides easy integration with any Linux or Android-based system. Designed for IoT from the start: fully certified, easy to integrate, and the fastest route to the market for wireless IoT applications.

Features
  • 1x1 Wi-Fi 4 (802.11b/g/n)
  • SMT module and SiP configurations
  • SDIO/HS-UART (Wi-Fi + BT) host interfaces
  • Antenna options include trace pin, integrated chip antenna, or MHF4 connector
  • WPA/WPA2/WPA3 encryption
  • Station and AP mode
  • Bluetooth 5, Bluetooth 5.2
  • Advanced Wi-Fi + Bluetooth coexistence for seamless connectivity
  • Extended operating temperature range: -40°C to +85°C
  • Global certifications/registrations: FCC, ISED, CE, MIC, RCM, and Bluetooth SIG
  • Linux, Android, and RTOS driver support

LWB+ Wi-Fi 4 with BT 5.2 Module and SiP

KuvaManufacturer Part NumberKuvausAntennin tyyppiSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BLUETOOTH WIFISMD453-00083RRF TXRX MOD BLUETOOTH WIFISMDAntenni ei sisälly4772 - Immediate$5.85Näytä tiedot
RF TXRX MOD BT I CHIP MHF4 SMD453-00084RRF TXRX MOD BT I CHIP MHF4 SMDIntegroitu, siru, MHF4840 - Immediate$7.02Näytä tiedot
RF TXRX MOD BT WIFI CHIP SMD453-00085RRF TXRX MOD BT WIFI CHIP SMDIntegroitu, Siru830 - Immediate$8.56Näytä tiedot
RF TXRX MOD BT IMHF4 CARD453-00141RF TXRX MOD BT IMHF4 CARDCYW4343938 - Immediate$18.06Näytä tiedot
Published: 2022-02-07