Silicon Carbide CoolSiC™ MOSFET

Infineon Technologies' silicon carbide CoolSiC MOSFET solutions for an energy-smart world

Image of Infineon Technologies' Silicon Carbide CoolSiC™ MOSFETInfineon provides a range of EiceDRIVER™ driver IC products suitable for use with its CoolSiC MOSFETs, which opens new degrees of freedom for designers to harness never-before-seen levels of efficiency and system flexibility. Together, CoolSiC MOSFETs and EiceDRIVER gate-driver ICs take full advantage of the superior characteristics of silicon carbide (SiC) technology. Silicon carbide CoolSiC MOSFET solutions are the next essential step towards an energy-smart world. CoolSiC MOSFET first products are targeted for photovoltaic inverters, battery charging, and energy storage.

Infineon has gone into volume production with its portfolio of 1200 V CoolSiC MOSFETs. This portfolio includes:

  • IMW120R045M1 CoolSiC 1200 V, 45 mΩ SiC MOSFET in a TO247-3 package
  • IMZ120R045M1 CoolSiC 1200 V, 45 mΩ SiC MOSFET in a TO247-4 package
Features
  • Highest efficiency for reduced cooling effort
  • Longer lifetime and higher reliability
  • Higher frequency operation
  • Reduction in system cost
  • Increased power density
  • Reduced system complexity
  • Ease of design and implementation
  • CoolSiC MOSFETs and EiceDRIVER gate-driver ICs give designers:
    • Greater scope to lower system cost
    • Reduced operating expenses
    • Reduced total cost of ownership
    • Devise new solutions for an energy-smart world
Applications
  • Photovoltaic inverters (PV)
  • Energy storage/battery charging
  • Uninterruptible power supplies (UPS)
  • Switch mode power supplies (SMPS)
  • Industrial drives
  • Medical

Resources

Silicon Carbide CoolSiC™ MOSFET

KuvaManufacturer Part NumberKuvausVirta - jatkuva nielu (Id) @ 25°CSaatavana oleva määrä HintaNäytä tiedot
SICFET N-CH 1200V 52A TO247-4IMZ120R045M1XKSA1SICFET N-CH 1200V 52A TO247-452A (Tc)93 - Immediate$16.29Näytä tiedot
SICFET N-CH 1.2KV 52A TO247-3IMW120R045M1XKSA1SICFET N-CH 1.2KV 52A TO247-352A (Tc)179 - Immediate$16.07Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BD 1EDC20H12AH IMZ120R045M1EVAL1EDC20H12AHSICEVAL BD 1EDC20H12AH IMZ120R045M10 - Immediate$116.06Näytä tiedot

Drivers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGT ISO 4.5KV 1CH GT DVR DSO161ED020I12F2XUMA1DGT ISO 4.5KV 1CH GT DVR DSO16460 - Immediate$3.62Näytä tiedot
IC GATE DRVR HALF-BRIDG DSO36-582ED020I12F2XUMA1IC GATE DRVR HALF-BRIDG DSO36-581740 - Immediate$5.43Näytä tiedot
DIGITAL ISO 5KV 1CH GATE DVR1EDU20I12SVXUMA1DIGITAL ISO 5KV 1CH GATE DVR1000 - Immediate$6.38Näytä tiedot
DGT ISO 2.5KV 1CH GT DVR DSO8-591EDC20H12AHXUMA1DGT ISO 2.5KV 1CH GT DVR DSO8-590 - Immediate$2.36Näytä tiedot
DIGITAL ISO 1CH GATE DVR DSO8-511EDI20I12MFXUMA1DIGITAL ISO 1CH GATE DVR DSO8-513502 - Immediate$1.67Näytä tiedot
DGT ISO 2.5KV 1CH GT DVR DSO8-591EDC60H12AHXUMA1DGT ISO 2.5KV 1CH GT DVR DSO8-594320 - Immediate$2.69Näytä tiedot
DGT ISO 2.5KV 1CH GT DVR DSO8-591EDC20I12MHXUMA1DGT ISO 2.5KV 1CH GT DVR DSO8-59546 - Immediate$2.55Näytä tiedot
Published: 2019-09-24