Blockchain Security 2Go Starter Kit

Infineon’s kit provides a fast and easy way to build security into blockchain system designs

Image of Infineon Technologies Blockchain Security 2Go Starter KitInfineon Technologies' blockchain security 2Go starter kit provides a fast and easy way to build best-in-class security into any blockchain system design.

This generic kit supports an evaluation environment for many kinds of blockchain technologies. It provides a lean feature set, as well as open-source application examples, which enable new ideas to flourish and to generate a secured physical link from the digital to the real world.

Blockchain security 2Go cards feature hardware-based protection mechanisms to generate and store private keys in a secure way.

Infineon's kit helps blockchain system integrators contemplating a new blockchain application to easily build in the most robust hardware-based security right at the concept phase.

Features
  • Starter kit for fast and easy design of blockchain applications
  • Low effort to integrate security (protection of credentials)
  • Creation and storage of up to 255 private/public key pairs for blockchain applications
  • User authentication with PIN
Applications
  • Logistics
  • Streaming
  • Energy
  • Gaming
  • Healthcare
  • Object ID

Blockchain Security 2Go Kit and Cards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SECURITY 2 GOBLOCKCHAINSTARTKITTOBO1SECURITY 2 GO4 - Immediate$67.74Näytä tiedot
SECURITY 2 GO CARDSBLOCKCHAIN10CARDSTOBO1SECURITY 2 GO CARDS0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2019-09-26