SE2L Safety Laser Scanner

IDEC's safety laser scanner is currently the world's smallest scanner and the first to provide master/slave functionality

Image of IDEC's SE2L Safety Laser ScannerIDEC Corporation's SE2L safety laser scanner is currently the world’s smallest, and is the world’s first with master/slave functionality and dual protection zones. A laser scanner is a safety device that uses the reflection of laser beams to detect the presence of objects or people. The scanner is certified for use in safety applications including automated guided vehicles (AGVs), forklifts, robots, and other items of moving equipment found in industrial facilities. Master/slave functionality allows one SE2L scanner to act as master and communicate with up to three other scanners. The safety controller only needs to communicate with the master, reducing the required number of input and communication channels on the controller. This can allow lower-cost controllers to be applied in applications such as providing full 360° protection for an AGV, which requires four scanners.

Dual-zone protection allows one SE2L scanner to scan two adjacent zones simultaneously and independently, performing the work of two scanners for the cost of one. The scanner provides a standard 270° arc of protection at a distance up to 20 meters, and this protection area can be configured into any pattern using either free programming software provided with the scanner, or with the scanner’s teach mode. The software provides drop-and-drag functionality to configure the protection area into any pattern within its 270° arc of protection. The teach mode scans obstructions in its standard 270° arc of protection to produce a pattern. Up to 32 patterns can be stored in the scanner.

The scanner communicates intrusion alerts to a safety controller via four PNP OSSD safety outputs and two PNP non-safety outputs. The OSSD outputs have a self-diagnosis function that tests the signal periodically to detect malfunction. The scanner is configured using IDEC’s SLS Project Designer Software, which can be downloaded for free. Once the configuration is complete, it can be downloaded to the scanner through its Micro USB port or Micro SD Card slot.

The scanner is certified for use in Safety Category 3, Performance Level d (PLd), Safety Integrity Level 2 (SIL2) applications. It is housed in an IP65 enclosure. In addition to performing its certified safety functions, the scanner can also be used to make highly accurate distance measurements, communicating this information through its Ethernet port to a controller or a PC. It can also be used to measure speed through its incremental encoder input which measures pulses.

SE2L Safety Laser Scanner

KuvaManufacturer Part NumberKuvausTunnistuskulmaSaatavana oleva määrä HintaNäytä tiedot
SAFETY LASER SCANNERSE2L-H05LPSAFETY LASER SCANNER270°10 - Immediate$2,520.51Näytä tiedot
SAFETY LASER SCANNER PIGTAILSE2L-H05LPCSAFETY LASER SCANNER PIGTAIL270°10 - Immediate$2,520.51Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SE2L 20M CONNECTOR CABLESE9Z-HS2-C020SE2L 20M CONNECTOR CABLE1 - Immediate$395.93Näytä tiedot
SE2L 10M CONNECTOR CABLESE9Z-HS2-C010SE2L 10M CONNECTOR CABLE0 - Immediate$327.17Näytä tiedot
SE2L 20M EXTENSION CABLESE9Z-HS2-XCE020SE2L 20M EXTENSION CABLE0 - Immediate$326.54Näytä tiedot
SE2L 5M CONNECTOR CABLESE9Z-HS2-C005SE2L 5M CONNECTOR CABLE3 - Immediate$297.44Näytä tiedot
SE2L 2M CONNECTOR CABLESE9Z-HS2-C002SE2L 2M CONNECTOR CABLE1 - Immediate$267.51Näytä tiedot
SE2L REAR MOUNTING BRACKETSE9Z-HS2-BK02SE2L REAR MOUNTING BRACKET1 - Immediate$196.80Näytä tiedot
SE2L BOTTOM MOUNTING BRACKETSE9Z-HS2-BK01SE2L BOTTOM MOUNTING BRACKET4 - Immediate$166.01Näytä tiedot
SE2L 10M EXTENSION CABLESE9Z-HS2-XCE010SE2L 10M EXTENSION CABLE0 - Immediate$166.01Näytä tiedot
SE2L OPTICAL WINDOWSE9Z-HS2-WD01SE2L OPTICAL WINDOW17 - Immediate$145.27Näytä tiedot
SE2L ETHERNET CONNECTION CABLESE9Z-HS2-XCD13SE2L ETHERNET CONNECTION CABLE1 - Immediate$145.27Näytä tiedot
SE2L COVER BRACKETSE9Z-HS2-CM01SE2L COVER BRACKET5 - Immediate$113.75Näytä tiedot
SE2L MICRO USB CABLESE9Z-HS2-XCM11SE2L MICRO USB CABLE2 - Immediate$60.69Näytä tiedot
SE2L SIMPLE MOUNTING BRACKETSE9Z-HS2-BK03SE2L SIMPLE MOUNTING BRACKET0 - Immediate$59.59Näytä tiedot
SE2L REAR MOUNTING BRACKETSE9Z-HS2-BK04LSE2L REAR MOUNTING BRACKET5 - Immediate$59.59Näytä tiedot
Published: 2018-04-04