High-Performance SMA Components and Cables for Cryogenic and Quantum Applications

HUBER+SUHNER ultra-stable SMAs for cryogenic and quantum systems offer reliable electrical and mechanical performance for millikelvin environments

Image of HUBER+SUHNER High-Performance SMA Components and CablesThe HUBER+SUHNER SMA portfolio delivers premium components and cables that are engineered for cryogenic and quantum applications with reliable performance down to the millikelvin range. All products are built from non-magnetic materials and optimized for low thermal conductivity, ensuring exceptional stability in extreme environments. The range includes ultra-stable cables, precision SMA connectors, and fully customized assemblies tailored to individual system requirements. Layout simulation and encrypted PCB connector files are also available, enabling streamlined integration and optimal performance in complex designs.

Features
  • Supports application temperatures down to the millikelvin (mK) range for extreme cryogenic environments
  • Minimizes thermal conductivity to reduce heat load in sensitive quantum systems
  • Made from non-magnetic base materials and plating for connectors, components, and cables
  • Customizable semi-rigid assemblies for tailored connectivity solutions
  • Ultra-stable Multiflex_53 cable, optimized for mixing chamber connections
Applications
  • Cryogenic environments such as cryostats and dilution refrigerators

RF Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NON-MAGNETIC SMA STRAIGHT CABLE11_SMA-50-1-59/111_UENON-MAGNETIC SMA STRAIGHT CABLE0 - Immediate$60.20Näytä tiedot
NON-MAGNETIC SMA STRAIGHT CABLE11_SMA-50-2-102/111_UENON-MAGNETIC SMA STRAIGHT CABLE5 - Immediate$60.04Näytä tiedot
NON-MAGNETIC 2.92 STRAIGHT PCB J82_SK-S50-0-202/111_UENON-MAGNETIC 2.92 STRAIGHT PCB J0 - Immediate$138.70Näytä tiedot
NON-MAGNETIC 2.92 STRAIGHT PCB J82_SK-S50-0-203/111_UENON-MAGNETIC 2.92 STRAIGHT PCB J0 - Immediate$138.70Näytä tiedot
NON-MAGNETIC 2.92 EDGE MOUNT PCB92_SK-S50-0-202/111_UENON-MAGNETIC 2.92 EDGE MOUNT PCB0 - Immediate$220.88Näytä tiedot

RF Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
NON-MAGNETIC SMA BULKHEAD ADAPTE34_SMA-50-0-101/111_UENON-MAGNETIC SMA BULKHEAD ADAPTE0 - Immediate$145.29Näytä tiedot
NON-MAGNETIC SMA BULKHEAD ADAPTE34_SMA-50-0-9/111_UENON-MAGNETIC SMA BULKHEAD ADAPTE5 - Immediate$78.86Näytä tiedot

Attenuators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAXIAL ATTENUATOR, 50 OHM, 6 DB6606_SMA-50-4/111_UECOAXIAL ATTENUATOR, 50 OHM, 6 DB0 - Immediate$274.79Näytä tiedot
COAXIAL ATTENUATOR, 50 OHM, 10 D6610_SMA-50-4/111_UECOAXIAL ATTENUATOR, 50 OHM, 10 D0 - Immediate$274.79Näytä tiedot
COAXIAL ATTENUATOR, 50 OHM, 20 D6620_SMA-50-4/111_UECOAXIAL ATTENUATOR, 50 OHM, 20 D0 - Immediate$274.79Näytä tiedot
Published: 2025-12-12