3414 Series Data Line EMP Protectors

HUBER+SUHNER 3414 series protectors combine coarse and fine protection mechanisms to ensure comprehensive protection against electromagnetic threats

Image of Huber+Suhner 3414 Series Data Line EMP ProtectorsHUBER+SUHNER 3414 series data line EMP protectors are engineered to protect high-speed data transmission lines against electromagnetic threats. They deliver both coarse and fine protection, ensuring minimal residual pulse energy and voltage. Optimized for twisted pair data lines and supporting Power-over-Ethernet (PoE), the 3414 series is ideal for modern Ethernet applications. Available in various configurations, including RJ45 and MIL-38999 interfaces, these protectors offer flexible solutions for both indoor and outdoor installations.

Features
  • Combines coarse and fine protection mechanisms to ensure comprehensive protection against electromagnetic threats
  • Optimized for twisted pair data lines and specifically designed for high-speed Ethernet applications
  • Supports PoE and allows remote powering through Ethernet cables
  • Various interfaces available in RJ45 and MIL-38999 configurations
  • Indoor and outdoor options suitable for both indoor and outdoor installations
Applications
  • Ethernet networks
  • Industrial data communication
  • Telecommunications
  • Military and aerospace
  • High-speed data transmission
  • PoE applications

3414 Series Data Line EMP Protectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
3414.99.00013414.99.00013414.99.00010 - Immediate$170.84Näytä tiedot
3414.99.00033414.99.00033414.99.00030 - Immediate$191.08Näytä tiedot
3414.99.00083414.99.00083414.99.00080 - Immediate$274.24Näytä tiedot
3414.99.00093414.99.00093414.99.00090 - Immediate$381.30Näytä tiedot
3414.99.00213414.99.00213414.99.00210 - Immediate$234.03Näytä tiedot
Published: 2025-09-25