CSNV700 Series Fluxgate Current Sensors

Honeywell's high-accuracy current sensor with CAN bus output is suitable for electric vehicles

Image of Honeywell CSNV700 Series Fluxgate Current SensorsThe CSNV700 series are advanced flux gate current sensors that use Honeywell’s patented technology to offer excellent performance and reliability. They are non-intrusive and electrically isolated from the monitored circuit, ensuring a simple and reliable structure without loss of power to the monitored circuit. Flux gate configuration and optimized magnetic circuit provide excellent performance in diverse magnetic environments.

Current sensors are used in multiple electric vehicle applications, such as current sensing in battery management systems (BMS), battery disconnect units (BDU), and power distribution units (PDU). An accurate current sensor ensures passenger and vehicle safety and improved user experience. Honeywell’s CSNV700 series current sensor has 0.5% accuracy.

Honeywell’s CSNV700 series is calibrated and temperature compensated for improved accuracy using multi-point temperature characterization. It is rated for a primary current measurement range of ±700 ADC and uses AEC-Q100 qualified components to meet higher quality and reliability requirements. CAN communication is transmitted using international road vehicle standard ISO 11898. CAN 2.0B is the default protocol; CAN 2.0A is available as a custom variant.

Features
  • Active flux gate current sensing
  • Multi-point temperature characterization and calibration for improved accuracy
  • Optimized magnetic circuit allows for excellent performance in diverse magnetic environments
  • Customizable onboard firmware to meet specific application requirements
  • High accuracy and low temperature drift
  • Operating temperature: -40°C to +85°C (-40°F to +185°F)
  • CAN bus output with configurable ID
  • Internal diagnostic function
  • Different configuration options: Mounting type, baud rate, CAN ID
  • UL, CE, UKCA certifications; REACH and RoHS compliant
  • AEC-Q100 qualified components for higher reliability

CSNV700 Series Fluxgate Current Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-355CURRENT SENSOR FLUX GATE 700A14 - Immediate$100.02Näytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-354CURRENT SENSOR FLUX GATE 700A49 - Immediate$90.79Näytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-454CURRENT SENSOR FLUX GATE 700A25 - Immediate$67.86Näytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-455CURRENT SENSOR FLUX GATE 700A21 - Immediate$67.86Näytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-456CURRENT SENSOR FLUX GATE 700A0 - Immediate$58.58Näytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-424CURRENT SENSOR FLUX GATE 700A36 - Immediate$67.86Näytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-425CURRENT SENSOR FLUX GATE 700A25 - Immediate$67.86Näytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-426CURRENT SENSOR FLUX GATE 700A0 - Immediate$58.58Näytä tiedot
Published: 2023-01-10