CSNV Series Current Sensors

Honeywell's CSNV series current sensors are designed to measure current flow

Image of Honeywell's CSNV Series Current Sensors Honeywell Sensing & Productivity's CSNV series current sensors are designed to measure the current flow in battery management systems, electric vehicles, energy storage systems, and other applications requiring high accuracy and reliability. These sensors use closed-loop Hall effect technology to provide superior performance and stability over a wide temperature range. The sensors are non-intrusive and electrically isolated from the monitored circuit, which ensures a simple and safe installation without power loss. The sensors communicate via a CAN bus interface, allowing easy integration and configuration.

The CSNV series current sensors are available in three models: CSNV500, CSNV700, and CSNV1500. The CSNV500 can measure up to ±500 A with a total accuracy of <±0.5%. The CSNV700 can measure up to ±700 A with the same accuracy level. The CSNV1500 can measure up to ±1500 A with a total accuracy of <±1%. All three models have built-in diagnostics and excellent anti-interference performance. The sensors are UL and CE certified and use automotive-grade components.

These sensors may be customized to best meet specific application needs. Solutions may be tailored to exact specifications for improved time to market, lower total system costs, and enhanced reliability.

Features
  • Measures up to 500 A, 700 A, and 1500 A, respectively
  • High accuracy, low-temperature drift
  • Excellent zero-offset performance
  • Uses AEC-Q components (CSNV700)
  • Excellent stability, reliability, and EMC performance
  • CAN communication
  • Side mounting
Applications
  • Current measurement in EVs (BEV, PHEV, FCEV)
  • Current measurement in off-highway
  • Current measurement in energy storage systems
  • Fault detection in heavy industrial equipment

CSNV500M Series Current Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-124CURRENT SENSOR HE/CL 500A20 - Immediate$60.72Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-154CURRENT SENSOR HE/CL 500A38 - Immediate$46.71Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-155CURRENT SENSOR HE/CL 500A0 - Immediate$60.72Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-354MCURRENT SENSOR HE/CL 500A0 - Immediate$60.72Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-324CURRENT SENSOR HE/CL 500A0 - Immediate$49.45Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-355MCURRENT SENSOR HE/CL 500A20 - Immediate$59.63Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-326CURRENT SENSOR HE/CL 500A0 - Immediate$49.45Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-325CURRENT SENSOR HE/CL 500A25 - Immediate$49.45Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-356MCURRENT SENSOR HE/CL 500A17 - Immediate$59.63Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-125CURRENT SENSOR HE/CL 500A23 - Immediate$60.72Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-156CURRENT SENSOR HE/CL 500A0 - Immediate$50.50Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500M-126CURRENT SENSOR HE/CL 500A0 - Immediate$50.50Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500N-154CURRENT SENSOR HE/CL 500A30 - Immediate$49.57Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500N-155CURRENT SENSOR HE/CL 500A18 - Immediate$49.57Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500N-156CURRENT SENSOR HE/CL 500A0 - Immediate$53.65Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500N-354MCURRENT SENSOR HE/CL 500A0 - Immediate$53.65Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500N-355MCURRENT SENSOR HE/CL 500A0 - Immediate$53.65Näytä tiedot
CURRENT SENSOR HE/CL 500ACSNV500N-356MCURRENT SENSOR HE/CL 500A0 - Immediate$53.65Näytä tiedot

CSNV1500N Series Current Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-124CURRENT SENSOR HE/CL 1500A46 - Immediate$59.92Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-125CURRENT SENSOR HE/CL 1500A24 - Immediate$77.86Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-126CURRENT SENSOR HE/CL 1500A21 - Immediate$59.92Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-324CURRENT SENSOR HE/CL 1500A45 - Immediate$59.92Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-325CURRENT SENSOR HE/CL 1500A0 - Immediate$67.41Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-326CURRENT SENSOR HE/CL 1500A0 - Immediate$65.10Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-154CURRENT SENSOR HE/CL 1500A0 - Immediate$64.60Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-155CURRENT SENSOR HE/CL 1500A24 - Immediate$77.86Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-156CURRENT SENSOR HE/CL 1500A0 - Immediate$65.10Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-354CURRENT SENSOR HE/CL 1500A21 - Immediate$59.92Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-355CURRENT SENSOR HE/CL 1500A20 - Immediate$59.92Näytä tiedot
CURRENT SENSOR HE/CL 1500ACSNV1500N-356CURRENT SENSOR HE/CL 1500A0 - Immediate$67.41Näytä tiedot

CSNV700N Series Current Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-354CURRENT SENSOR FLUX GATE 700A49 - Immediate$90.79Näytä tiedot
CURRENT SENSOR FLUX GATE 700ACSNV700N-355CURRENT SENSOR FLUX GATE 700A14 - Immediate$100.02Näytä tiedot
Updated: 2024-07-29
Published: 2024-04-03