ABP2 Series Board-Mount Pressure Sensors

Honeywell's sensors offer a digital pressure reading over the specified full-scale pressure span and temperature range

Image of Honeywell's ABP2 Series - Board Mount Pressure SensorsHoneywell's ABP2 series of piezoresistive silicon pressure sensors offers a digital output for reading pressure over the specified full-scale pressure span and temperature range. Their small size saves room on the PC board (PCB), simplifying the design in smaller and lower power devices. ABP2 series are flexible and versatile sensors, offering a variety of pressure units, types, ranges, output options, and a wide operating and compensated temperature range. ABP2 series sensors use NSF-169, LFGB, and BPA compliant materials which make them suitable for use in food-grade applications.

Features
  • Total error band: as low as ±1.5% FSS
  • Liquid media option: compatible with a variety of liquid media
  • Long-term stability: ±0.25% FSS
  • Accuracy: ±0.25% FSS BFSL
  • Wide pressure range: 6 mbar to 12 bar | 600 Pa to 1.2 MPa | 2 in H2O to 175 psi
  • High burst pressures
  • Wide operating temperature range: -40°C to +110°C (-40°F to 230°F)
  • 24-bit digital I2C or SPI-compatible output
  • IoT (Internet of Things) ready interface
Applications
  • Medical:
    • Ventilators/portable ventilators
    • CPAP
    • Blood analysis
    • Blood pressure monitoring
    • Breast pumps
    • Drug dosing
    • Hospital beds
    • Massage machines
    • Oxygen concentrators
    • Patient monitoring
    • Sleep apnea equipment
    • Urine analyzers
    • Wound therapy
  • Transportation:
    • Air brakes
    • CNG monitoring
    • Fork lifts
    • Fuel level measurement
  • Industrial:
    • HVAC transmitters
    • Life sciences
    • Material handling
    • Pneumatic control and regulation
    • Process gas monitoring and valve positioning
  • Commercial:
    • Air beds
    • Coffee makers
    • Washing machines
    • Level measurement
    • Dish washers
    • Vacuum cleaners
    • Hand dryers
    • Rice cookers

ABP2 Series Board-Mount Pressure Sensors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR 150PSIG 0.108" 14BIT 6DIPABP2DANT150PGSA3XXSENSOR 150PSIG 0.108" 14BIT 6DIP267 - Immediate$23.79Näytä tiedot
SENSOR 14BIT 6SMDABP2MRRT060MD2A3XXSENSOR 14BIT 6SMD460 - Immediate$18.89Näytä tiedot
SENSOR 0.11" 14BIT 6SMDABP2MDAN004ND2B3XXSENSOR 0.11" 14BIT 6SMD507 - Immediate$25.25Näytä tiedot
SENSOR 14BIT 6DIPABP2DRRN002ND2B3XXSENSOR 14BIT 6DIP204 - Immediate$19.78Näytä tiedot
SENSOR 1PSIG 0.11" 14BIT 6DIPABP2DDAN001PD2A3XXSENSOR 1PSIG 0.11" 14BIT 6DIP58 - Immediate$32.10Näytä tiedot
ABP2, LEADLESS, NO DIAGNOSTICS,ABP2LANT015PGSA3XXABP2, LEADLESS, NO DIAGNOSTICS,105 - Immediate$17.46Näytä tiedot
SENSOR 150PSIG 0.107" 4.5V 6DIPABP2DSNT150PGAA5XXSENSOR 150PSIG 0.107" 4.5V 6DIP71 - Immediate$21.02Näytä tiedot
SENSOR 58.02PSIA 14BIT 6SMTABP2LNNT400KA2A3XXSENSOR 58.02PSIA 14BIT 6SMT168 - Immediate$25.24Näytä tiedot
SENSOR 1PSIG 0.11" 14BIT 6SMTABP2LANT001PG2A3XXSENSOR 1PSIG 0.11" 14BIT 6SMT42 - Immediate$17.46Näytä tiedot
SENSOR 145PSIG 0.11" 14BIT 6SMTABP2LANT010BG2A3XXSENSOR 145PSIG 0.11" 14BIT 6SMT42 - Immediate$22.36Näytä tiedot
SENSOR 58.02PSIG 0.11" 14BIT SMTABP2LANG004BG2A3XXSENSOR 58.02PSIG 0.11" 14BIT SMT61 - Immediate$22.36Näytä tiedot
SENSOR 145PSIG 0.11" 14BIT 6SMDABP2LSNT010BG2A3XXSENSOR 145PSIG 0.11" 14BIT 6SMD75 - Immediate$18.64Näytä tiedot
SENSOR 1PSID 0.063" 2.97V 6DIPABP2DRRT001PDAA3XXSENSOR 1PSID 0.063" 2.97V 6DIP60 - Immediate$23.79Näytä tiedot
SENSOR 1PSIG 0.108" 4.5V 6DIPABP2DANT001PGAA5XXSENSOR 1PSIG 0.108" 4.5V 6DIP8 - Immediate$18.89Näytä tiedot
SENSOR 0.18PSID 0.12" 4.5V 6DIPABP2DDAN005NDAA5XXSENSOR 0.18PSID 0.12" 4.5V 6DIP0 - Immediate$29.50Näytä tiedot
Published: 2020-08-14