HR25A Series Circular Connectors

Very small, high-density, circular connectors from Hirose

Image of Hirose HR25A Series Circular ConnectorsHirose’s HR25A series connectors feature a plug with a maximum outside diameter of 11 mm for the 4-, 6-, and 8-position connectors, and 13 mm for the 12-, 16-, and 20-position connectors. It has a user-friendly push-pull lock structure operation with a tactile click when locking is complete. The connectors are polarized for correct insertion by a straight push in movement. A built-in lock release mechanism securely locks mated connectors while allowing for quick disconnection by simply pulling on the plug release collar. The design allows for EMI prevention.

Applications include medical equipment, test and measurement equipment, CCD cameras, sensors, in-car audio, LAN, and wireless devices.

Features
  • Number of positions: 4, 6, 8, 12, 16, and 20
  • Connectors: plugs, jacks, receptacles
  • Terminations: solder, crimp, or PC board through-hole (receptacles only)
  • Choice of socket or pin contacts for plugs, jacks, and receptacles
  • Secure lock between the metal shells provides excellent ground connection for applications requiring EMI protection

HR25A Series Circular Connectors

KuvaManufacturer Part NumberKuvausKontaktin kokoJohdon paksuus tai alue - AWGSaatavana oleva määrä Hinta
CONTACT SOCKET 30AWG CRIMP GOLDHR25-SC-111CONTACT SOCKET 30AWG CRIMP GOLD-30 AWG120 - Immediate$0.28Näytä tiedot
CONTACT PIN 30AWG CRIMP GOLDHR25-PC-111CONTACT PIN 30AWG CRIMP GOLD-30 AWG40 - Immediate$0.28Näytä tiedot
CONN PLUG MALE 20P GOLD SLDR CUPHR25A-9P-20PCONN PLUG MALE 20P GOLD SLDR CUP9-126 - Immediate$43.82Näytä tiedot
CONN PLUG MALE 4P GOLD SLDR CUPHR25A-7P-4PCONN PLUG MALE 4P GOLD SLDR CUP7-86 - Immediate$25.02Näytä tiedot
CONN RCPT FMALE 20POS GOLD SLDRHR25A-9R-20SACONN RCPT FMALE 20POS GOLD SLDR9-12 - Immediate$20.38Näytä tiedot
CONN PLUG MALE 16P GOLD SLDR CUPHR25A-9P-16PCONN PLUG MALE 16P GOLD SLDR CUP9-46 - Immediate$40.42Näytä tiedot
CONN RCPT FMALE 16P SOLDER CUPHR25A-9R-16SCONN RCPT FMALE 16P SOLDER CUP9-99 - Immediate$18.82Näytä tiedot
CONN PLUG FMALE 4P GOLD SLDR CUPHR25A-7P-4SCONN PLUG FMALE 4P GOLD SLDR CUP7-13 - Immediate$24.52Näytä tiedot
CONN RCPT FMALE 12P SOLDER CUPHR25A-9R-12SCONN RCPT FMALE 12P SOLDER CUP9-29 - Immediate$17.88Näytä tiedot
CONN RCPT FMALE 16POS GOLD SLDRHR25A-9R-16SACONN RCPT FMALE 16POS GOLD SLDR9-35 - Immediate$21.03Näytä tiedot
CONN JACK FMALE 20P SOLDER CUPHR25A-9J-20SCONN JACK FMALE 20P SOLDER CUP9-40 - Immediate$33.44Näytä tiedot
CONN RCPT FMALE 8P GOLD SLDR CUPHR25A-7R-8SCONN RCPT FMALE 8P GOLD SLDR CUP7-180 - Immediate$16.86Näytä tiedot
CONN RCPT FMALE 4P GOLD SLDR CUPHR25A-7R-4SCONN RCPT FMALE 4P GOLD SLDR CUP7-56 - Immediate$14.56Näytä tiedot
CONN PLUG MALE 8P GOLD SLDR CUPHR25A-7P-8PCONN PLUG MALE 8P GOLD SLDR CUP7-218 - Immediate$27.77Näytä tiedot
CONN RCPT MALE 4P GOLD SLDR CUPHR25A-7R-4PCONN RCPT MALE 4P GOLD SLDR CUP7-31 - Immediate$15.22Näytä tiedot
Published: 2015-06-24