DF40T Series 0.4 mm Pitch Connectors

Hirose connectors are designed for high-density automotive and industrial applications

Image of Hirose DF40T Series 0.4 mm Pitch ConnectorsThe Hirose DF40T series is a 0.4 mm pitch board-to-board and FPC-to-board connector designed for high-density automotive and industrial applications. With a low-profile 3.38 mm depth and +125°C heat resistance, it supports compact designs requiring reliable performance under elevated temperatures and vibration. The series features guide ribs for improved self-alignment, a long effective mating length, and supports high-speed transmission up to PCIe® Gen 4 (16 Gbps). Optional metal shielding enhances EMI performance, making it well-suited for applications such as cameras, LiDAR, and infotainment systems.

Features
  • +125°C heat resistance for automotive applications
  • 0.4 mm pitch, 3.38 mm depth, and a small FPC-to-board connector
  • Wide position and height varieties (H = 1.5 mm to 7.0 mm)
  • Supports PCIe Gen 4 (16 Gbps)
  • Optimized contact design and material for high-temperature resistance
Applications
  • Automotive:
    • Front cameras
    • Millimeter wave radar
    • Rear-side cameras
    • LiDAR

DF40T Series 0.4 mm Pitch Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräSaatavana oleva määrä HintaNäytä tiedot
CONN 0.4MM PLUG SMD 40POSDF40TC-40DP-0.4V(51)CONN 0.4MM PLUG SMD 40POSPiirilevyliitin, Ulomman vaipan kosketinosat4010505 - Immediate$0.89Näytä tiedot
FPC TO BOARD CONNECTOR, 0.4MM PIDF40TC-10DP-0.4V(51)FPC TO BOARD CONNECTOR, 0.4MM PIPiirilevyliitin, Ulomman vaipan kosketinosat1011978 - Immediate$0.63Näytä tiedot
CONN PLUG, 30POS, SMD, GOLDDF40TC-30DP-0.4V(51)CONN PLUG, 30POS, SMD, GOLDPiirilevyliitin, Ulomman vaipan kosketinosat305648 - Immediate$0.67Näytä tiedot
CONN 0.4MM RCPT SMD 40POSDF40TC-40DS-0.4V(51)CONN 0.4MM RCPT SMD 40POSVastake, Keskinauhan koskettimet4013220 - Immediate$0.77Näytä tiedot
CONNECTORDF40TC(3.5)-30DS-0.4V(51)CONNECTORVastake, Keskinauhan koskettimet302074 - Immediate$0.92Näytä tiedot
RECEPTACLE, 0.4 MM PITCH, 30 POSDF40TC(2.0)-30DS-0.4V(51)RECEPTACLE, 0.4 MM PITCH, 30 POSPiirilevyliitin, Ulomman vaipan kosketinosat301646 - Immediate$0.98Näytä tiedot
BOARD TO FPC CONN, PLUG, 50POS,DF40TC-50DP-0.4V(51)BOARD TO FPC CONN, PLUG, 50POS,Piirilevyliitin, Ulomman vaipan kosketinosat508847 - Immediate$0.99Näytä tiedot
PLUG, 50 POS., 0.4 MM PITCH, 4.5DF40TC(3.0)-50DP-0.4V(51)PLUG, 50 POS., 0.4 MM PITCH, 4.5Piirilevyliitin, Ulomman vaipan kosketinosat500 - Immediate$1.27Näytä tiedot
CONN 0.4MM RCPT SMD 30POSDF40TC(3.0)-30DS-0.4V(58)CONN 0.4MM RCPT SMD 30POSVastake, Keskinauhan koskettimet305085 - Immediate$1.32Näytä tiedot
CONN 0.4MM RCPT SMD 20POSDF40TC(4.0)-20DS-0.4V(58)CONN 0.4MM RCPT SMD 20POSVastake, Keskinauhan koskettimet20646 - Immediate$1.32Näytä tiedot
CONN 0.4MM RCPT SMD 30POSDF40TC(4.0)-30DS-0.4V(58)CONN 0.4MM RCPT SMD 30POSVastake, Keskinauhan koskettimet302066 - Immediate$1.65Näytä tiedot
BOARD TO FPC CONN, RCPT, 50POS,DF40TC-50DS-0.4V(51)BOARD TO FPC CONN, RCPT, 50POS,Vastake, Keskinauhan koskettimet5011515 - Immediate$0.86Näytä tiedot
CONN 0.4MM PLUG SMD 40POSDF40TC-40DP-0.4V(58)CONN 0.4MM PLUG SMD 40POSPiirilevyliitin, Ulomman vaipan kosketinosat401931 - Immediate$1.12Näytä tiedot
CONN 0.4MM RCPT SMD 20POSDF40TC(3.0)-20DS-0.4V(58)CONN 0.4MM RCPT SMD 20POSVastake, Keskinauhan koskettimet20415 - Immediate$1.12Näytä tiedot
CONN 0.4MM RCPT SMD 50POSDF40TC-50DS-0.4V(58)CONN 0.4MM RCPT SMD 50POSVastake, Keskinauhan koskettimet501783 - Immediate$1.16Näytä tiedot
CONN 0.4MM RCPT SMD 40POSDF40TC(3.0)-40DS-0.4V(58)CONN 0.4MM RCPT SMD 40POSVastake, Keskinauhan koskettimet400 - Immediate$1.50Näytä tiedot
CONN 0.4MM RCPT SMD 50POSDF40TC(2.5)-50DS-0.4V(58)CONN 0.4MM RCPT SMD 50POSVastake, Keskinauhan koskettimet50272 - Immediate$1.69Näytä tiedot
CONN 0.4MM RCPT SMD 40POSDF40TC(4.0)-40DS-0.4V(58)CONN 0.4MM RCPT SMD 40POSVastake, Keskinauhan koskettimet40559 - Immediate$1.92Näytä tiedot
CONN 0.4MM PLUG SMD 50POSDF40TC-50DP-0.4V(58)CONN 0.4MM PLUG SMD 50POSPiirilevyliitin, Ulomman vaipan kosketinosat50269 - Immediate$1.27Näytä tiedot
CONN 0.4MM RCPT SMD 30POSDF40TC(3.5)-30DS-0.4V(58)CONN 0.4MM RCPT SMD 30POSVastake, Keskinauhan koskettimet30204 - Immediate$1.30Näytä tiedot
Published: 2026-03-27