Han-Modular® Push-In

HARTING's quick and uncomplicated assembly ensures consistent quality and robustness

Image of HARTING's Han-Modular® Push-InThe Push-In technology further expands the broad HARTING portfolio with an additional robust and reliable field termination technology. The push-in termination technology is an advance in the development of the cage-clamp technology. The quick and uncomplicated assembly ensures consistent quality and robustness for this product range. With Push-In, the assembly times can be reduced by up to 30% and the flexibility in the field is raised significantly.

Features
  • Reduced assembly time of up to 30%
  • Easy handling due to toolless assembly
  • Reduced costs compared to alternative field termination techniques
  • Maximum flexibility is suitable for ferrules, stranded, and solid wires
  • Compatibility with identical products equipped with other termination techniques
Applications
  • Distribution boxes
  • Robotics
  • Intralogistics equipment
  • Controls equipment

Han-Modular® Push-In

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN 6POS MALE SPRING CLAMP 20-109140065001CONN 6POS MALE SPRING CLAMP 20-10 - Immediate$17.95Näytä tiedot
CONN 6POS FEMALE SPRING CLAMP 2009140065101CONN 6POS FEMALE SPRING CLAMP 200 - Immediate$18.45Näytä tiedot
CONN 8POS MALE SPRING CLAMP 20-109140085001CONN 8POS MALE SPRING CLAMP 20-1341 - Immediate$20.01Näytä tiedot
CONN 8POS FEMALE SPRING CLAMP 2009140085101CONN 8POS FEMALE SPRING CLAMP 2036 - Immediate$20.47Näytä tiedot
Published: 2023-10-06